RJ22 Connectors

The RJ22 connector is a type of Registered Jack (RJ) connector that typically has four positions and four contacts. This connector is very common in telecommunication applications, and is normally used in telephone headsets. Sometimes referred to as an RJ9 or RJ10 connector, this connector can be used to plug into the modular handset port of a fixed-line telephone, to use that line for a headset extension.The RS range of RJ22 Connectors includes Cat3 and Cat5e connectors, with shielded and unshielded versions.ApplicationsRJ22 connectors are typically used in any work environment where wire telephone headsets are common, such as in office or call centre environments, where the need to input information while maintaining customer communication is essential.They can also be used in standard telephone connections, and switches, and in internet routers and servers.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Ways LAN Category Mounting Type Orientation Contact Material Contact Plating Shield Type Length Width Depth Connector Type Series Series Number
RS-stocknr. 170-7049
Fabrikantnummer95501-2441
FabrikantMolex
€ 0,345
Each (In a Tray of 1890)
Aantal stuks
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 240-0913
Fabrikantnummer95501-2441
FabrikantMolex
€ 0,58
Each
Aantal stuks
Female 4P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 167-1800
Fabrikantnummer95501-2641
FabrikantMolex
€ 0,431
Each (In a Tray of 1638)
Aantal stuks
Female 6P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 13.21mm 11.5mm Modular Socket 95501 -
RS-stocknr. 423-4112
Fabrikantnummer95501-2641
FabrikantMolex
€ 0,56
Each
Aantal stuks
Female 6P4C Cat3 Cable Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 13.21mm 11.5mm Modular Socket 95501 -
RS-stocknr. 386-2700
Fabrikantnummer95501-6449
FabrikantMolex
€ 0,572
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Cat3 Surface Mount Right Angle Copper Alloy Gold Unshielded 18.1mm 11.18mm 11.5mm Modular Jack - 95501
RS-stocknr. 819-9079
Fabrikantnummer85510-5117
FabrikantMolex
€ 1,064
Each (In a Pack of 5)
Aantal stuks
Female 4P4C Cat3 Cable Mount Straight Copper Alloy Gold Unshielded 15.08mm 11.18mm 15.7mm Modular Jack Modular Plugs - Jacks -