RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS-stocknr. 714-8544
Fabrikantnummer09451511560
FabrikantHARTING
€ 19,62
Each
Aantal stuks
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� Nickel
RS-stocknr. 771-4854
Fabrikantnummer09451511520
FabrikantHARTING
€ 12,85
Each
Aantal stuks
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS-stocknr. 666-3884
Fabrikantnummer09452151108
FabrikantHARTING
€ 33,92
Each
Aantal stuks
Female Cat5 Panel Mount 1 8 RJ45 Shielded Right Angle IP67 40mm - - Han 3A RJ45 -
RS-stocknr. 714-8556
Fabrikantnummer09451251560
FabrikantHARTING
€ 28,58
Each
Aantal stuks
Male - Cable Mount - - Plug - - IP65, IP67 26.9mm 35.3mm 99.35mm Han 3A RJ45 -
RS-stocknr. 771-4848
Fabrikantnummer09451151520
FabrikantHARTING
€ 31,12
Each
Aantal stuks
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP65, IP67 28.3mm 27.2mm 95.35mm Han 3A RJ45 -
RS-stocknr. 465-9678
Fabrikantnummer09451511100
FabrikantHARTING
€ 12,54
Each
Aantal stuks
Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - 52.6mm HARTING RJ Industrial� -
RS-stocknr. 465-9729
Fabrikantnummer09452151100
FabrikantHARTING
€ 28,53
Each
Aantal stuks
Female to Female Cat5 Through Hole 2 8 RJ45 Shielded Right Angle IP67 33.6mm - - Han 3A RJ45 -
RS-stocknr. 714-8553
Fabrikantnummer09451451560
FabrikantHARTING
€ 26,98
Each
Aantal stuks
Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS-stocknr. 765-9016
Fabrikantnummer09452251560
FabrikantHARTING
€ 27,26
Each
Aantal stuks
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 35.3mm 36.5mm Han 3A RJ45 -
RS-stocknr. 765-9078
Fabrikantnummer09451511120
FabrikantHARTING
€ 16,85
Each
Aantal stuks
Male Cat5 Cable Mount - 4P4C Modular Plug - Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� -
RS-stocknr. 465-9713
Fabrikantnummer09451151100
FabrikantHARTING
€ 32,43
Each
Aantal stuks
Female Cat5 - - 4 RJ45 Shielded - IP65, IP67 - - - RJ Industrial -
RS-stocknr. 765-9019
Fabrikantnummer09452151560
FabrikantHARTING
€ 30,33
Each
Aantal stuks
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 33.6mm 36.5mm Han 3A RJ45 -
RS-stocknr. 843-6003
Fabrikantnummer09451251300
FabrikantHARTING
€ 27,77
Each
Aantal stuks
Male Cat5 Cable Mount - 4 RJ45 - Straight IP65, IP67 26.7mm 35.3mm 100.3mm Han 3A RJ45 -
RS-stocknr. 741-8196
Fabrikantnummer09455450021
FabrikantHARTING
€ 10,20
Each
Aantal stuks
Female - Panel Mount - - Socket - - IP65, IP67 16.2mm 32.3mm - HARTING PushPull -
RS-stocknr. 862-5638
Fabrikantnummer09451151760
FabrikantHARTING
€ 48,85
Each
Aantal stuks
Male Cat6 Cable Mount - 4 (Power), 8 (Data) Plug - Straight IP65, IP67 35.3mm 26.7mm 67.15mm Han 3A RJ45 -
RS-stocknr. 666-3887
Fabrikantnummer09452251108
FabrikantHARTING
€ 39,73
Each
Aantal stuks
Female - - - - - - Right Angle - 40mm - - Han 3A RJ45 -
RS-stocknr. 465-9735
Fabrikantnummer09451251100
FabrikantHARTING
€ 24,15
Each
Aantal stuks
Male Cat5 Panel Mount 1 - RJ45, Socket - Straight IP67 35.3mm - 99.35mm Han 3A RJ45 -
RS-stocknr. 765-9081
Fabrikantnummer09451511561
FabrikantHARTING
€ 20,58
Each
Aantal stuks
Male Cat6 Cable Mount - 8P8C Modular Plug - Angled IP20 16.12mm 13.7mm 69.3mm HARTING RJ Industrial� -
RS-stocknr. 862-5641
Fabrikantnummer09455511100
FabrikantHARTING
€ 3,33
Each
Aantal stuks
Female Cat5 Surface Mount - 8 Jack - Right Angle IP20 18.5mm 18.85mm 11.75mm HARTING RJ Industrial -
RS-stocknr. 843-9061
Fabrikantnummer9573680510000
FabrikantHARTING
€ 38,27
Each
Aantal stuks
Female - PCB Mount - - RJ45 - Straight - 40mm 33.6mm 53.3mm Han 3A-M -