Crimp Contacts

Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.


Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.


How are crimp contacts used?

Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 


Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.


Where are crimp contacts used?

Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.


What are crimp contacts made from?

Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.


What is contact gender?

Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.


...
Lees meer Lees minder

Filters

1 - 20 van 56 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
Nieuw
RS-stocknr. 208-0697
FabrikantnummerCC03M-2830-01-GF
FabrikantSamtec
€ 0,059
Each (On a Reel of 1000)
Aantal stuks
- CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD, ISDF CC03M - - Crimp - - - 30AWG - - - -
Nieuw
RS-stocknr. 208-0699
FabrikantnummerCC03M-2830-01-GF
FabrikantSamtec
€ 0,083
Each (On a Tape of 50)
Aantal stuks
- CAT-HT-203-2830-12 hand tool and appropriate Samtec housings - Seris: TSFD, ISDF CC03M - - Crimp - - - 30AWG - - - -
RS-stocknr. 180-1239
FabrikantnummerCC83L-2426-L
FabrikantSamtec
€ 0,174
Each (In a Bag of 500)
Aantal stuks
- Housing ISDM CC83L - - Crimp Gold 24AWG - 26AWG - - - -
Nieuw
RS-stocknr. 208-0714
FabrikantnummerCC79R-2024-01-F
FabrikantSamtec
€ 0,103
Each (On a Tape of 50)
Aantal stuks
Female CAT-HT-179-2030-13 hand tool and appropriate Samtec housings - Seris: IPD1, IPM1, IPR1 CC79R - - Crimp - - - 24AWG - - - -
RS-stocknr. 196-6540
FabrikantnummerCC79R-2024-01-L
FabrikantSamtec
€ 0,067
Each (On a Reel of 12000)
Aantal stuks
Female Compact Power Connector CC69R - - Crimp - - - 24AWG - - - -
Nieuw
RS-stocknr. 208-0702
FabrikantnummerCC09R-01-GF
FabrikantSamtec
€ 0,035
Each (On a Reel of 25000)
Aantal stuks
- CAT-HT-309 hand tool and appropriate Samtec housings - Seris: ISS1, IDP1, IDT1, ISD1, ISP1, IST1 CC03M - - Crimp - - - 30AWG - - - -
RS-stocknr. 196-6546
FabrikantnummerCC81L-2426-01-L
FabrikantSamtec
€ 0,302
Each (In a Bag of 10)
Aantal stuks
- - CC81L - - Crimp - - - 24 → 26AWG - - - -
RS-stocknr. 180-1544
FabrikantnummerCC69L-2024-01-T-SP
FabrikantSamtec
€ 0,259
Each (In a Pack of 50)
Aantal stuks
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
Nieuw
RS-stocknr. 208-0707
FabrikantnummerCC46R-1416-01-L
FabrikantSamtec
€ 0,72
Each (On a Tape of 5)
Aantal stuks
Female CAT-HT-246-1416-14 hand tool and appropriate Samtec housings - Seris: IMS5 CC46R - - Crimp - - - 16AWG - - - -
RS-stocknr. 180-1240
FabrikantnummerCC09M-01-GF
FabrikantSamtec
€ 0,079
Each (On a Reel of 1000)
Aantal stuks
- Housing ISS1 CC09M - - Crimp Gold - - - - - - -
Nieuw
RS-stocknr. 208-0709
FabrikantnummerCC69R-2024-01-T-SP
FabrikantSamtec
€ 0,171
Each (On a Tape of 20)
Aantal stuks
- CAT-HT-169-1620-13 hand tool and appropriate Samtec housings - Seris: IPBD CC69R - - Crimp - - - 24AWG - - - -
Nieuw
RS-stocknr. 208-0723
FabrikantnummerCC81R-2426-01-L
FabrikantSamtec
€ 0,052
Each (On a Reel of 17000)
Aantal stuks
- CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2, ITD2 CC81R - - Crimp - - - 26AWG - - - -
RS-stocknr. 180-1559
FabrikantnummerCC79L-2024-01-L
FabrikantSamtec
€ 0,239
Each (In a Pack of 50)
Aantal stuks
- Housing IPM1 CC79L - - Crimp Gold 20AWG - 30AWG - - - -
RS-stocknr. 196-6653
FabrikantnummerCC83L-2426-F
FabrikantSamtec
€ 0,107
Each (In a Pack of 7000)
Aantal stuks
- - CC83L - - Crimp - - - 24 → 26AWG - - - -
RS-stocknr. 180-1569
FabrikantnummerCC83L-2426-L
FabrikantSamtec
€ 0,211
Each (In a Pack of 50)
Aantal stuks
- Housing ISDM CC83L - - Crimp Gold 24AWG - 26AWG - - - -
Nieuw
RS-stocknr. 208-0712
FabrikantnummerCC79L-2630-01-S
FabrikantSamtec
€ 0,45
Each
Aantal stuks
- CAT-HT-179-2030-13 hand tool and appropriate Samtec housings - Seris: IPD1, IPM1, IPR1 CC79L - - Crimp - - - 30AWG - - - -
RS-stocknr. 196-6539
FabrikantnummerCC79L-2024-01-S
FabrikantSamtec
€ 0,38
Each
Aantal stuks
- - CC79L - - Crimp - - - 20 → 24AWG - - - -
RS-stocknr. 180-1234
FabrikantnummerCC69L-1620-01-T-SP
FabrikantSamtec
€ 0,244
Each (In a Bag of 500)
Aantal stuks
- Housing IPBD CC69L - - Crimp Matte Tin 16AWG Phosphor Bronze 24AWG - - - -
RS-stocknr. 196-6533
FabrikantnummerCC03R-2830-01-G
FabrikantSamtec
€ 0,103
Each (On a Tape of 50)
Aantal stuks
Female Compact Power Connector CC03R - - Crimp - - - 30AWG - - - -
Nieuw
RS-stocknr. 208-0722
FabrikantnummerCC81L-2830-01-L
FabrikantSamtec
€ 0,21
Each
Aantal stuks
- CAT-HT-281-2430-13 hand tool and appropriate Samtec housings - Seris: ISD2, ITD2 CC81L - - Crimp - - - 30AWG - - - -