IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 57 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 625-7252
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
10 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 625-7369
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 625-7397
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 625-7381
FabrikantRS PRO
€ 2,44
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 625-7268
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
16 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 471-121
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
16 2 Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS-stocknr. 625-7404
FabrikantRS PRO
€ 2,44
Each
Aantal stuks
26 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 625-7325
FabrikantRS PRO
€ 4,33
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 471-042
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
16 - Male 2.54mm Through Hole Straight Solder 1A Gold - -45°C +105°C - Brass
RS-stocknr. 642-4979
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40°C +105°C 500 V dc Phosphor Bronze
RS-stocknr. 642-5051
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
16 2 Male 2.54mm Cable Mount Right Angle IDC 3A Gold - -40°C +105°C - Brass
RS-stocknr. 471-159
FabrikantRS PRO
€ 1,25
Each
Aantal stuks
34 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS-stocknr. 625-7274
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
14 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 239-1190
FabrikantRS PRO
€ 10,53
Each
Aantal stuks
14 2 Male 2.18mm Cable Mount Straight Solder 1A Tin - -55.0°C 105.0°C - Brass
RS-stocknr. 625-7296
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
20 2 Male 2.54mm Through Hole Straight IDC 1A Gold - -45°C +105°C - Copper
RS-stocknr. 471-115
FabrikantRS PRO
€ 2,17
Each
Aantal stuks
14 - Male 2.54mm Through Hole Right Angle Solder 1A Gold - -45°C +105°C - Brass
RS-stocknr. 471-187
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold - -45°C +105°C - Phosphor Bronze
RS-stocknr. 642-4941
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -40°C +105°C 500 V dc Phosphor Bronze
RS-stocknr. 625-7303
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze
RS-stocknr. 625-7454
FabrikantRS PRO
€ 2,33
Each
Aantal stuks
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel - -55°C +105°C - Phosphor Bronze