IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 197-0027
FabrikantnummerEHT-120-01-F-D
FabrikantSamtec
€ 6,095
Each (In a Tube of 10)
Aantal stuks
40 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 180-4891
FabrikantnummerTCMD-05-01
FabrikantSamtec
€ 2,96
Each
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 180-4594
FabrikantnummerTCMD-05-01
FabrikantSamtec
€ 2,492
Each (In a Tube of 41)
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 196-9800
FabrikantnummerESHF-110-01-L-D-SM-LC
FabrikantSamtec
€ 3,34
Each
Aantal stuks
20 2 Male 1.27mm Surface Mount - - - - - - - - -
RS-stocknr. 196-9784
FabrikantnummerEHF-110-01-L-D-SM-P-TR
FabrikantSamtec
€ 3,397
Each (On a Reel of 150)
Aantal stuks
20 2 Male 1.27mm Surface Mount - - - - - - - - -
RS-stocknr. 196-9796
FabrikantnummerEHT-125-01-F-D
FabrikantSamtec
€ 9,24
Each
Aantal stuks
50 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 196-9793
FabrikantnummerEHT-110-01-F-D
FabrikantSamtec
€ 3,86
Each
Aantal stuks
20 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 180-1705
FabrikantnummerTCMD-10-01
FabrikantSamtec
€ 3,63
Each
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 197-0028
FabrikantnummerEHT-120-01-F-D
FabrikantSamtec
€ 7,41
Each
Aantal stuks
40 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 196-9789
FabrikantnummerEHT-105-01-S-D-SM-P-TR
FabrikantSamtec
€ 6,555
Each (On a Reel of 175)
Aantal stuks
10 2 Male 2mm Surface Mount - - - - - - - - -
RS-stocknr. 197-0108
FabrikantnummerEHT-115-01-F-D
FabrikantSamtec
€ 4,571
Each (In a Tube of 12)
Aantal stuks
30 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 180-1831
FabrikantnummerTCMD-08-01
FabrikantSamtec
€ 3,45
Each
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 196-9799
FabrikantnummerESHF-110-01-L-D-SM-LC
FabrikantSamtec
€ 2,677
Each (In a Tube of 25)
Aantal stuks
20 2 Male 1.27mm Surface Mount - - - - - - - - -
RS-stocknr. 196-9788
FabrikantnummerEHF-125-01-F-D-SM
FabrikantSamtec
€ 6,72
Each
Aantal stuks
50 2 Male 1.27mm Surface Mount - - - - - - - - -
RS-stocknr. 180-1456
FabrikantnummerTCMD-10-01
FabrikantSamtec
€ 2,907
Each (In a Tube of 24)
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 196-9787
FabrikantnummerEHF-125-01-F-D-SM
FabrikantSamtec
€ 5,83
Each (In a Tube of 12)
Aantal stuks
50 2 Male 1.27mm Surface Mount - - - - - - - - -
RS-stocknr. 196-9795
FabrikantnummerEHT-125-01-F-D
FabrikantSamtec
€ 7,601
Each (In a Tube of 8)
Aantal stuks
50 2 Male 2mm Through Hole - - - - - - - - -
RS-stocknr. 180-1563
FabrikantnummerTCMD-08-01
FabrikantSamtec
€ 2,622
Each (In a Tube of 29)
Aantal stuks
- - Male - - - - - - - - - - -
RS-stocknr. 196-9790
FabrikantnummerEHT-105-01-S-D-SM-P-TR
FabrikantSamtec
€ 9,57
Each
Aantal stuks
10 2 Male 2mm Surface Mount - - - - - - - - -
RS-stocknr. 196-9791
FabrikantnummerEHT-110-01-F-D
FabrikantSamtec
€ 3,353
Each (In a Tube of 16)
Aantal stuks
20 2 Male 2mm Through Hole - - - - - - - - -