PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 168 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
Nieuw
RS-stocknr. 206-9505
FabrikantnummerMHDAS2M004AE01
FabrikantAmphenol Socapex
€ 65,446
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 4 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9649
FabrikantnummerMHDAS2M060YCE11
FabrikantAmphenol Socapex
€ 185,27
Each
Aantal stuks
MHDAS 1.27mm 60 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9515
FabrikantnummerMHDAS2M004YCE51
FabrikantAmphenol Socapex
€ 107,022
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 4 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9553
FabrikantnummerMHDAS2M016YCE61
FabrikantAmphenol Socapex
€ 143,98
Each
Aantal stuks
MHDAS 1.27mm 16 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 208-5039
FabrikantnummerHDASF102YC-000
FabrikantAmphenol Socapex
€ 211,13
Each
Aantal stuks
HDAS 1.905mm 102 4 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9583
FabrikantnummerMHDAS2M026YCE11
FabrikantAmphenol Socapex
€ 153,41
Each
Aantal stuks
MHDAS 1.27mm 26 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9509
FabrikantnummerMHDAS2M004BE01
FabrikantAmphenol Socapex
€ 73,19
Each
Aantal stuks
MHDAS 1.27mm 4 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 208-5041
FabrikantnummerHDASF152YC-000
FabrikantAmphenol Socapex
€ 312,90
Each
Aantal stuks
HDAS 1.905mm 152 3 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9527
FabrikantnummerMHDAS2M008GE01
FabrikantAmphenol Socapex
€ 69,981
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 8 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9554
FabrikantnummerMHDAS2M016YDE10
FabrikantAmphenol Socapex
€ 77,878
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 16 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9507
FabrikantnummerMHDAS2M004AE01
FabrikantAmphenol Socapex
€ 78,54
Each
Aantal stuks
MHDAS 1.27mm 4 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9650
FabrikantnummerMHDAS2M060YCE51
FabrikantAmphenol Socapex
€ 147,381
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 60 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9542
FabrikantnummerMHDAS2M016AE01
FabrikantAmphenol Socapex
€ 95,785
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 16 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9516
FabrikantnummerMHDAS2M004YCE51
FabrikantAmphenol Socapex
€ 128,42
Each
Aantal stuks
MHDAS 1.27mm 4 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9586
FabrikantnummerMHDAS2M026YCE51
FabrikantAmphenol Socapex
€ 146,43
Each
Aantal stuks
MHDAS 1.27mm 26 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9652
FabrikantnummerMHDAS2M060YCE61
FabrikantAmphenol Socapex
€ 154,399
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 60 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9620
FabrikantnummerMHDAS2M040YCE61
FabrikantAmphenol Socapex
€ 138,774
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 40 2 Right Angle - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9564
FabrikantnummerMHDAS2M020GE01
FabrikantAmphenol Socapex
€ 117,75
Each
Aantal stuks
MHDAS 1.27mm 20 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9581
FabrikantnummerMHDAS2M026GE01
FabrikantAmphenol Socapex
€ 134,65
Each
Aantal stuks
MHDAS 1.27mm 26 2 Straight - - Shrouded - - - - - -
Nieuw
RS-stocknr. 206-9525
FabrikantnummerMHDAS2M008BE01
FabrikantAmphenol Socapex
€ 69,981
Each (In a Tray of 50)
Aantal stuks
MHDAS 1.27mm 8 2 Straight - - Shrouded - - - - - -