PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
Lees meer Lees minder

Filters

1 - 20 van 6063 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 158-5762
FabrikantnummerFTSH-105-01-F-DV
FabrikantSamtec
€ 1,52
Each (In a Tube of 92)
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 159-2363
FabrikantnummerFTSH-105-01-F-DV
FabrikantSamtec
€ 1,44
Each
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 451-732
FabrikantnummerFTSH-105-01-F-DV
FabrikantSamtec
€ 2,15
Each
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-0873
FabrikantnummerTSW-104-07-L-D
FabrikantSamtec
€ 0,60
Each
Aantal stuks
TSW 2.54mm 8 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 451-736
FabrikantnummerFTSH-105-01-L-DV
FabrikantSamtec
€ 2,16
Each
Aantal stuks
FTSH 1.27mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 766-6442
FabrikantnummerBBS-102-G-A
FabrikantSamtec
€ 0,69
Each
Aantal stuks
BBS 2.54mm 2 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Brass
RS-stocknr. 765-6458
FabrikantnummerTSM-103-01-L-DH
FabrikantSamtec
€ 0,77
Each
Aantal stuks
TSM 2.54mm 6 2 Right Angle - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-6780
FabrikantnummerFTSH-115-01-L-DV
FabrikantSamtec
€ 5,00
Each
Aantal stuks
FTSH 1.27mm 30 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 254-6182
FabrikantnummerESQ12037GD
FabrikantSamtec
€ 7,24
Each
Aantal stuks
ESQ 2.54mm 40 2 Straight - - Shrouded - Through Hole - - Solder Phosphor Bronze
RS-stocknr. 901-1876
FabrikantnummerSHF-110-01-L-D-SM
FabrikantSamtec
€ 3,03
Each (In a Pack of 2)
Aantal stuks
SHF 1.27mm 20 2 Straight - - Shrouded Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-0921
FabrikantnummerTSW-105-14-L-D
FabrikantSamtec
€ 0,75
Each
Aantal stuks
TSW 2.54mm 10 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 765-6451
FabrikantnummerTSM-103-01-L-DV
FabrikantSamtec
€ 0,62
Each
Aantal stuks
TSM 2.54mm 6 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-6774
FabrikantnummerFTSH-110-01-L-DV
FabrikantSamtec
€ 3,99
Each
Aantal stuks
FTSH 1.27mm 20 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 507-7623
FabrikantnummerQTE-040-03-L-D-A
FabrikantSamtec
€ 11,39
Each
Aantal stuks
Q Strip QTE 0.8mm 80 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-6720
FabrikantnummerFTS-115-03-L-DV
FabrikantSamtec
€ 4,02
Each
Aantal stuks
FTS 1.27mm 30 2 Straight - - Unshrouded Board to Board, Wire to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 481-4897
FabrikantnummerQTE-040-01-L-D-A
FabrikantSamtec
€ 9,84
Each
Aantal stuks
Q Strip QTE 0.8mm 80 2 Straight - - Shrouded Board to Board Surface Mount - - Solder Phosphor Bronze
RS-stocknr. 767-0940
FabrikantnummerTSW-106-14-L-D
FabrikantSamtec
€ 0,91
Each
Aantal stuks
TSW 2.54mm 12 2 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 767-1202
FabrikantnummerTSW-122-08-L-S
FabrikantSamtec
€ 2,53
Each
Aantal stuks
TSW 2.54mm 22 1 Straight - - Unshrouded Board to Board, Wire to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 277-9720
FabrikantnummerDW-50-10-T-S-600
FabrikantSamtec
€ 4,545
Each (In a Pack of 4)
Aantal stuks
Flex Stack DW 2.54mm 50 1 Straight - - Unshrouded Board to Board Through Hole - - Solder Phosphor Bronze
RS-stocknr. 767-6994
FabrikantnummerMPT-08-01-01-L-RA-SD
FabrikantSamtec
€ 7,42
Each
Aantal stuks
MPT Power Strip 5.0mm 8 1 Right Angle - - Shrouded Board to Board Through Hole - - Solder Copper Alloy