PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 267-7400
FabrikantnummerW35520TRC
FabrikantWinslow
€ 0,728
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder 5A - - - Beryllium Copper, Brass
RS-stocknr. 267-7387
FabrikantnummerW34420TRC
FabrikantWinslow
€ 4,64
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 267-7416
FabrikantnummerW35532TRC
FabrikantWinslow
€ 0,984
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm - Through Hole Straight - - Solder 5A - - - Beryllium Copper, Brass
RS-stocknr. 267-7393
FabrikantnummerW34432TRC
FabrikantWinslow
€ 6,988
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 267-7438
FabrikantnummerW36620T3RC
FabrikantWinslow
€ 2,28
Each (In a Pack of 5)
Aantal stuks
20 1 2.54mm - Through Hole Straight - - Solder - - - - Beryllium Copper
RS-stocknr. 267-7444
FabrikantnummerW36632T3RC
FabrikantWinslow
€ 3,19
Each (In a Pack of 5)
Aantal stuks
32 1 2.54mm - Through Hole Straight - - Solder 5A - - - Beryllium Copper, Brass