PCB Sockets

PCB Sockets are connectors that are designed to allow the connection of two printed circuit boards (PCBs) without cabling. They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.



They are utilised in applications where PCB's are required to easily connect and disconnect to allow design flexibility and simplified assembly.



How do PCB sockets work?



PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.



What are PCB sockets used for?



PCB sockets are used in a wide range of circuit board applications and can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 20 van 4625 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 766-6654
FabrikantnummerCES-120-01-T-S
FabrikantSamtec
€ 1,75
Each
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Through Hole 12A 333 V CES - Bronze
RS-stocknr. 767-9401
FabrikantnummerSL-132-T-10
FabrikantSamtec
€ 4,54
Each
Aantal stuks
32 1 2.54mm Board to Board Through Hole Straight - - Solder 12A - SL - Beryllium Copper
RS-stocknr. 767-9811
FabrikantnummerSSA-112-S-G
FabrikantSamtec
€ 2,72
Each
Aantal stuks
12 1 2.54mm Board to Board Through Hole Straight - - Solder 12A 1 kV SSA - Bronze
RS-stocknr. 765-5663
FabrikantnummerSSW-106-01-G-D
FabrikantSamtec
€ 2,27
Each
Aantal stuks
12 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 766-6663
FabrikantnummerCES-122-01-T-S
FabrikantSamtec
€ 2,16
Each
Aantal stuks
22 1 2.54mm Board to Board Through Hole Straight - - Through Hole 12A 333 V CES - Bronze
RS-stocknr. 765-5604
FabrikantnummerSSW-102-02-G-S
FabrikantSamtec
€ 0,61
Each
Aantal stuks
2 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 765-5672
FabrikantnummerSSW-106-02-G-S
FabrikantSamtec
€ 1,02
Each
Aantal stuks
6 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 254-6160
FabrikantnummerESQ13237GD
FabrikantSamtec
€ 9,62
Each
Aantal stuks
64 2 2.54mm - Through Hole Straight - - Solder 6.9A 550 V ESQ - Bronze
RS-stocknr. 481-4881
FabrikantnummerQSE-040-01-L-D-A
FabrikantSamtec
€ 8,19
Each
Aantal stuks
80 2 0.8mm Socket Strip Surface Mount Straight - - Solder 12A 225 V QSE - Bronze
RS-stocknr. 451-562
FabrikantnummerSMM-104-02-S-D
FabrikantSamtec
€ 4,45
Each
Aantal stuks
8 2 2mm Socket Strip Surface Mount Straight - - Solder 3.9A - SMM - Beryllium Copper
RS-stocknr. 765-5648
FabrikantnummerSSW-105-01-G-D
FabrikantSamtec
€ 2,07
Each
Aantal stuks
10 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 765-5755
FabrikantnummerSSW-112-02-G-S
FabrikantSamtec
€ 2,81
Each
Aantal stuks
12 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 765-5632
FabrikantnummerSSW-104-02-G-S
FabrikantSamtec
€ 0,94
Each
Aantal stuks
4 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 765-5812
FabrikantnummerSSW-120-02-G-S
FabrikantSamtec
€ 3,98
Each
Aantal stuks
20 1 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 767-9616
FabrikantnummerSQT-110-01-L-D
FabrikantSamtec
€ 4,05
Each
Aantal stuks
20 2 2mm Board to Board Through Hole Straight - - Solder 5.5A 450 V SQT - Bronze
RS-stocknr. 765-5553
FabrikantnummerSSQ-118-01-G-S
FabrikantSamtec
€ 2,88
Each
Aantal stuks
18 1 2.54mm Board to Board Through Hole Straight - - Solder 7.6A 550 V SSQ - Bronze
RS-stocknr. 765-5802
FabrikantnummerSSW-120-01-G-D
FabrikantSamtec
€ 5,84
Each
Aantal stuks
40 2 2.54mm Board to Board Through Hole Straight - - Solder 6.9A 550 V SSW - Bronze
RS-stocknr. 766-6641
FabrikantnummerCES-114-01-T-S
FabrikantSamtec
€ 2,26
Each
Aantal stuks
14 1 2.54mm Board to Board Through Hole Straight - - Through Hole 12A 333 V CES - Bronze
RS-stocknr. 766-6528
FabrikantnummerBCS-112-L-S-TE
FabrikantSamtec
€ 1,89
Each
Aantal stuks
12 1 2.54mm Board to Board Through Hole Straight - - Solder - 475 V BCS - Bronze
RS-stocknr. 767-9789
FabrikantnummerSS4-50-3.00-L-D-K-TR
FabrikantSamtec
€ 10,85
Each
Aantal stuks
100 2 0.4mm Board to Board Surface Mount Straight - - Solder 1.3A - SS4 - Bronze