Wire Housings & Plugs

PCB connector housings provide a receptacle for connectors when they are mounted onto a printed circuit board. PCB connectors are used to link different printed circuit boards to one another, or to allow a cable to be connected to a PCB.

How do PCB connector housings work?

PCB connector housings are molded according to the type of PCB connector they are designed to fit. The connector is mounted on to the PCB using the PCB connector housing, and the housing provides some level of protection for the connection. PCB connector housings also include space for the PCB connector contacts, to allow the current of electricity to flow.

Types of PCB connector housings

The main way in which PCB connector housings differ is in the number of contacts they accommodate. This can range from just one contact to over 100. They can also be made from a range of materials, depending on the level of protection required for the connector.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Gender Mounting Type Series For Use With Body Orientation Length Width Depth Housing Material CAD Drawing Series Number
RS-stocknr. 100-6324
FabrikantnummerH00031A0957
FabrikantTelegartner
€ 21,39
Each
Aantal stuks
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 82mm 44.5mm - Metal - -
RS-stocknr. 100-6396
FabrikantnummerB03014A0938
FabrikantTelegartner
€ 6,59
Each
Aantal stuks
- - - - - B0301 - - 81.6mm 15mm - - - -
RS-stocknr. 100-6403
FabrikantnummerB03015A0939
FabrikantTelegartner
€ 6,59
Each
Aantal stuks
- - - - - B0301 - - 93.6mm 15mm - - - -
RS-stocknr. 100-6419
FabrikantnummerB03015A0940
FabrikantTelegartner
€ 6,48
Each
Aantal stuks
- - - - - B0301 - - 93.6mm 15mm - - - -
RS-stocknr. 100-6368
FabrikantnummerH00032A0942
FabrikantTelegartner
€ 21,20
Each
Aantal stuks
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -
RS-stocknr. 100-6318
FabrikantnummerH00030A0955
FabrikantTelegartner
€ 20,71
Each
Aantal stuks
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 70mm 44.5mm - Metal - -
RS-stocknr. 100-6374
FabrikantnummerB03014A0936
FabrikantTelegartner
€ 6,63
Each
Aantal stuks
- - - - - B0301 - - 57.6mm 15mm - - - -
RS-stocknr. 100-6380
FabrikantnummerB03014A0937
FabrikantTelegartner
€ 6,23
Each
Aantal stuks
- - - - - B0301 - - 69.6mm 15mm - - - -
RS-stocknr. 100-6352
FabrikantnummerH00031A0965
FabrikantTelegartner
€ 20,95
Each
Aantal stuks
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 106mm 44.5mm - Metal - -
RS-stocknr. 100-6346
FabrikantnummerH00031A0959
FabrikantTelegartner
€ 21,76
Each
Aantal stuks
- - - - - H0003 DIN 41618 Connector, DIN 41622 Connector - 94mm 44.5mm - Metal - -