IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
Lees meer Lees minder

Filters

1 - 20 van 144 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS-stocknr. 192-7445
Fabrikantnummer89110-0101
Fabrikant3M
€ 0,86
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1.25A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 734-8895
Fabrikantnummer158106-1100
Fabrikant3M
€ 3,08
Each
Aantal stuks
6 2 Female 2mm Cable Mount Right Angle IDC 1A Gold over Nickel 158 -55°C +105°C - Copper
RS-stocknr. 323-7845
Fabrikantnummer89110-0101HA
Fabrikant3M
€ 1,29
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Brass
RS-stocknr. 323-7873
Fabrikantnummer89116-0101HA
Fabrikant3M
€ 1,29
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 192-7388
Fabrikantnummer3421-6620
Fabrikant3M
€ 3,25
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Copper
RS-stocknr. 323-7889
Fabrikantnummer89120-0101HA
Fabrikant3M
€ 1,32
Each
Aantal stuks
20 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 891 -55°C +105°C 1 kV ac Copper
RS-stocknr. 192-7366
Fabrikantnummer3385-6614
Fabrikant3M
€ 2,82
Each
Aantal stuks
14 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Beryllium Copper
RS-stocknr. 192-7417
Fabrikantnummer3417-6640
Fabrikant3M
€ 6,37
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 827-1897
Fabrikantnummer3473-6010
Fabrikant3M
€ 2,49
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Straight IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Phosphor Bronze
RS-stocknr. 502-9034
Fabrikantnummer7850-0000PR
Fabrikant3M
€ 4,06
Each
Aantal stuks
50 2 Male 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 78XX -55°C +105°C - Copper
RS-stocknr. 827-3580
FabrikantnummerCHG-2010-J01010-KEP
Fabrikant3M
€ 6,57
Each
Aantal stuks
10 2 Female 2.54mm Cable Mount Straight IDC 1.25 A, 1.5 A Gold over Nickel CHG -55°C +105°C 500 V ac Phosphor Bronze
RS-stocknr. 628-8644
Fabrikantnummer82068-6006RB
Fabrikant3M
€ 14,89
Each
Aantal stuks
68 2 Female 1.27mm Cable Mount Right Angle IDC 500mA Gold over Nickel 820 -55°C +105°C 500 V ac Brass
RS-stocknr. 121-0393
Fabrikantnummer4610-6051
Fabrikant3M
€ 4,96
Each
Aantal stuks
10 2 - 2.54mm Cable Mount Right Angle IDC 1A Gold 4600 - - - Copper
RS-stocknr. 827-3590
FabrikantnummerD89116-0031HK
Fabrikant3M
€ 1,43
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Straight Crimp 1.25 A, 1.5 A Gold over Nickel D89 -55°C +105°C - Brass
RS-stocknr. 734-8955
Fabrikantnummer159106-6012
Fabrikant3M
€ 0,88
Each
Aantal stuks
6 2 Male 2mm Through Hole Straight Solder 1A Gold over Nickel 159 -55°C +105°C - Copper
RS-stocknr. 192-7372
Fabrikantnummer3452-6616
Fabrikant3M
€ 3,06
Each
Aantal stuks
16 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS-stocknr. 192-7423
Fabrikantnummer3425-6650
Fabrikant3M
€ 7,37
Each
Aantal stuks
50 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C - Phosphor Bronze
RS-stocknr. 827-3574
FabrikantnummerD89140-0131HK
Fabrikant3M
€ 1,75
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Straight Crimp 1.25 A, 1.5 A Gold over Nickel D89 -55°C +105°C - Brass
RS-stocknr. 192-7439
Fabrikantnummer3334-6660
Fabrikant3M
€ 7,83
Each
Aantal stuks
60 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Copper
RS-stocknr. 120-6833
Fabrikantnummer3417-6600
Fabrikant3M
€ 6,37
Each
Aantal stuks
40 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold over Nickel 3000 -55°C +105°C 1 kV ac Phosphor Bronze