PCB Headers

PCB headers are a type of electrical connector. Typically, one side of the header is comprised of a series of pins that are soldered to the printed circuit board (PCB) surface.


Why use PCB headers?

PCB header enable the user to make multiple electrical connections to a PCB using one connection block or cable.


Types of PCB headers

PCB headers are made in both socketed (where the connections are housed in a plastic case) and non-socketed pin header types. Socketed connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.


Single- or double-row pin headers

The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions, and are made from folded sheet metal with a square cross-section.


Machine-pin headers

Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material
RS-stocknr. 181-4787
Fabrikantnummer231-536
FabrikantWago
€ 1,554
Each (In a Pack of 5)
Aantal stuks
MCS 5.08mm 6 - Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 189-6341
Fabrikantnummer733-132
FabrikantWago
€ 0,49
Each (In a Pack of 5)
Aantal stuks
MCS 2.5mm 2 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 181-4709
Fabrikantnummer231-533
FabrikantWago
€ 0,721
Each (In a Pack of 10)
Aantal stuks
MCS 5.08mm 3 - Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 189-6436
Fabrikantnummer733-372
FabrikantWago
€ 1,634
Each (In a Pack of 5)
Aantal stuks
MCS 2.5mm 12 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 189-6357
Fabrikantnummer733-133
FabrikantWago
€ 0,784
Each (In a Pack of 5)
Aantal stuks
MCS 2.5mm 3 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 181-4692
Fabrikantnummer231-532
FabrikantWago
€ 0,538
Each (In a Pack of 10)
Aantal stuks
MCS 5.08mm 2 - Right Angle - - Shrouded Wire to Board Through Hole - - Solder Copper Alloy
RS-stocknr. 189-6379
Fabrikantnummer733-136
FabrikantWago
€ 1,552
Each (In a Pack of 5)
Aantal stuks
MCS 2.5mm 6 1 Straight - - Shrouded Wire to Board Through Hole - - Solder -
RS-stocknr. 189-6385
Fabrikantnummer733-142
FabrikantWago
€ 3,15
Each (In a Pack of 5)
Aantal stuks
MCS 2.5mm 12 1 Right Angle - - Shrouded Wire to Board Through Hole - - Solder -