PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS-stocknr. 747-2556
Fabrikantnummer15210122601000
FabrikantHARTING
€ 3,912
Each (In a Pack of 5)
Aantal stuks
12 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1A - Har-Flex - Copper Alloy
RS-stocknr. 843-9024
Fabrikantnummer15220162601000
FabrikantHARTING
€ 4,22
Each
Aantal stuks
16 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS-stocknr. 843-9018
Fabrikantnummer15210202601000
FabrikantHARTING
€ 4,33
Each
Aantal stuks
20 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS-stocknr. 843-9059
Fabrikantnummer15250322601000
FabrikantHARTING
€ 4,05
Each
Aantal stuks
32 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS-stocknr. 747-2550
Fabrikantnummer15210262601000
FabrikantHARTING
€ 4,676
Each (In a Pack of 5)
Aantal stuks
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper Alloy
RS-stocknr. 747-2572
Fabrikantnummer15220502601000
FabrikantHARTING
€ 6,136
Each (In a Pack of 5)
Aantal stuks
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS-stocknr. 774-4145
Fabrikantnummer15250062601000
FabrikantHARTING
€ 2,70
Each
Aantal stuks
6 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1A - Har-Flex - -
RS-stocknr. 740-7445
Fabrikantnummer07311000020
FabrikantHARTING
€ 40,23
Each
Aantal stuks
8 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS-stocknr. 747-2569
Fabrikantnummer15210502601000
FabrikantHARTING
€ 5,752
Each (In a Pack of 5)
Aantal stuks
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS-stocknr. 774-4142
Fabrikantnummer15250262601000
FabrikantHARTING
€ 2,47
Each
Aantal stuks
26 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 800mA - Har-Flex - -
RS-stocknr. 843-9052
Fabrikantnummer15250162601000
FabrikantHARTING
€ 3,18
Each
Aantal stuks
16 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS-stocknr. 774-4154
Fabrikantnummer15250682601000
FabrikantHARTING
€ 7,05
Each
Aantal stuks
68 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS-stocknr. 774-4151
Fabrikantnummer15250502601000
FabrikantHARTING
€ 5,04
Each
Aantal stuks
50 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS-stocknr. 693-5003
Fabrikantnummer27211218005
FabrikantHARTING
€ 15,28
Each
Aantal stuks
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS-stocknr. 740-7439
Fabrikantnummer07311000019
FabrikantHARTING
€ 43,70
Each
Aantal stuks
6 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS-stocknr. 747-2578
Fabrikantnummer15220262601000
FabrikantHARTING
€ 3,262
Each (In a Pack of 5)
Aantal stuks
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper Alloy
RS-stocknr. 693-4996
Fabrikantnummer27211218002
FabrikantHARTING
€ 15,28
Each
Aantal stuks
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS-stocknr. 693-4993
Fabrikantnummer27211218000
FabrikantHARTING
€ 13,02
Each
Aantal stuks
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS-stocknr. 693-4990
Fabrikantnummer27211218004
FabrikantHARTING
€ 14,50
Each
Aantal stuks
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy