Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets as well as wall mounted appliance inlets.
Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built in dust covers, the connectors are suitable for use in high particle environments, such as powering wood working machines. There are also IP67 versions available for outdoor application such as powering machinery on construction sites.



Features and Benefits:


  • Easy to Assemble
  • A Range of Voltage Suitability
  • Secure Mating
  • Integrated Socket Dust Covers Available

  • ...
    Lees meer Lees minder

    Filters

    1 - 20 van 246 producten worden weergegeven
    Resultaten per pagina
    Omschrijving Prijs Current Rating Plug/Socket Pole Format Voltage Rating Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature Minimum Operating Temperature
    RS-stocknr. 724-9088
    FabrikantRS PRO
    € 6,95
    Each
    Aantal stuks
    16A Plug 2P+E 230 V Cable Mount IP44 Blue Male Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9079
    FabrikantRS PRO
    € 8,07
    Each
    Aantal stuks
    16A Plug 2P+E 110 V Cable Mount IP44 Yellow Male Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9081
    FabrikantRS PRO
    € 9,99
    Each
    Aantal stuks
    16A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9085
    FabrikantRS PRO
    € 12,30
    Each
    Aantal stuks
    16A Plug 3P+N+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 2.5mm² - -
    RS-stocknr. 668-5395
    FabrikantRS PRO
    € 12,62
    Each
    Aantal stuks
    16A Socket 2P+E 230 V Wall Mount IP44 Blue Female Right Angle - - - +40°C -25°C
    RS-stocknr. 464-1627
    FabrikantRS PRO
    € 6,48
    Each
    Aantal stuks
    16A Socket 2P+E 230 V Panel Mount IP44 Blue Female Straight Screw - - - -
    RS-stocknr. 724-9186
    FabrikantRS PRO
    € 26,48
    Each
    Aantal stuks
    16A Plug 2P+E 230 V Cable Mount IP66, IP67 Blue Male Straight - - - - -
    RS-stocknr. 668-5357
    FabrikantRS PRO
    € 15,94
    Each
    Aantal stuks
    16A Plug 2P 20 → 25 V Cable Mount IP44 Purple Male Straight - - - +40°C -25°C
    RS-stocknr. 668-5351
    FabrikantRS PRO
    € 11,30
    Each
    Aantal stuks
    16A Plug 3P 20 → 25 V Cable Mount IP44 Purple Male Straight - - - +40°C -25°C
    RS-stocknr. 724-9110
    FabrikantRS PRO
    € 17,12
    Each
    Aantal stuks
    16A Socket 3P+N+E 415 V Cable Mount IP44 Red Female Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9182
    FabrikantRS PRO
    € 24,45
    Each
    Aantal stuks
    16A Plug 2P+E 110 V Cable Mount IP66, IP67 Yellow Male Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9117
    FabrikantRS PRO
    € 17,13
    Each
    Aantal stuks
    16A Socket 3P+E 415 V Cable Mount IP44 Red Female Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9209
    FabrikantRS PRO
    € 40,35
    Each
    Aantal stuks
    32A Plug 3P+N+E 415 V Cable Mount IP67 Red Male Straight Screw Down - 6mm² - -
    RS-stocknr. 517-7329
    FabrikantRS PRO
    € 19,41
    Each
    Aantal stuks
    16A Plug 2P+E 230 V Wall Mount IP44 Blue Male Right Angle - - - - -
    RS-stocknr. 780-0759
    FabrikantRS PRO
    € 266,27
    Each
    Aantal stuks
    16A Socket 3P+E 415 V Panel Mount IP67 Red Female Right Angle - - - +40°C -25°C
    RS-stocknr. 724-9205
    FabrikantRS PRO
    € 22,90
    Each
    Aantal stuks
    32A Plug 3P+E 415 V Cable Mount IP67 Red Male Straight Screw Down - 6mm² - -
    RS-stocknr. 668-5408
    FabrikantRS PRO
    € 15,92
    Each
    Aantal stuks
    16A Socket 3P+N+E 415 V Wall Mount IP44 Red Female Right Angle - - - +40°C -25°C
    RS-stocknr. 724-9091
    FabrikantRS PRO
    € 21,29
    Each
    Aantal stuks
    32A Plug 3P+E 415 V Cable Mount IP44 Red Male Straight Screw Down - 6mm² - -
    RS-stocknr. 724-9108
    FabrikantRS PRO
    € 15,02
    Each
    Aantal stuks
    16A Socket 2P+E 230 V Cable Mount IP44 Blue Female Straight Screw Down - 2.5mm² - -
    RS-stocknr. 724-9104
    FabrikantRS PRO
    € 9,86
    Each
    Aantal stuks
    16A Socket 2P+E 110 V Cable Mount IP44 Yellow Female Straight Screw Down - 2.5mm² - -