Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Solar Connectors

    Solar connectors are used to connect solar panels to other panels, batteries and junction boxes. The most common type of solar connector is the MC4 connector, a standardised single pole connector that has built in strain relief and interlocks. These interlocks ensure a secure mating and protection against accidental release between plugs and sockets. As they are often used outside MC4 connectors are weather-proof, and are paired with cable that is double-insulated and UV resistant.

    Branch Connectors are available to assist the connection of solar panels in parallel or series, for example linking multiple panels to a single battery for increased power.

    The RS Range of solar connectors includes plugs, sockets and adapters suitable for applications from 15A to 69A applications.

    5 van 5
    Resultaten per pagina