Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 173 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 494-749
Fabrikantnummer31_TNC-50-0-1/133_NE
FabrikantHuber+Suhner
€ 26,00
Each
Aantal stuks
- TNC TNC Female Female 50Ω Straight - Normal Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS-stocknr. 716-4738
Fabrikantnummer33_N-BNC-50-1/133_UE
FabrikantHuber+Suhner
€ 45,98
Each
Aantal stuks
- N BNC Male Female 50Ω Straight 4GHz Normal Gold 35.7mm White Bronze - Beryllium Copper
RS-stocknr. 716-4827
Fabrikantnummer45_BNC-50-0-2/133_NE
FabrikantHuber+Suhner
€ 50,67
Each
Aantal stuks
- BNC BNC Male Female 50Ω Tee 4GHz Normal Gold over Nickel 38.22mm White Bronze - Beryllium Copper
RS-stocknr. 716-4750
Fabrikantnummer53_N-50-0-4/133_NE
FabrikantHuber+Suhner
€ 47,27
Each
Aantal stuks
- N N Male Female 50Ω Right Angle 8GHz Normal Gold over Nickel 36.8mm White Bronze - Beryllium Copper
RS-stocknr. 716-4842
Fabrikantnummer34_QLA-01-0-2/112_NE
FabrikantHuber+Suhner
€ 39,21
Each
Aantal stuks
- QLA-01 QLA-01 Female Female - Straight 1.4GHz Normal Gold over Nickel 24mm Nickel - Beryllium Copper
RS-stocknr. 716-4808
Fabrikantnummer34_TNC-50-0-1/133_NE
FabrikantHuber+Suhner
€ 39,50
Each
Aantal stuks
- TNC TNC Female Female 50Ω Straight 11GHz Normal Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS-stocknr. 112-128
Fabrikantnummer33_BNC-N-Q50-4/133_NE
FabrikantHuber+Suhner
€ 73,94
Each
Aantal stuks
- BNC N Male Female 50Ω Straight 11GHz Normal Gold - - - Beryllium Copper
RS-stocknr. 716-4798
Fabrikantnummer34_SMA-50-0-3/111_NE
FabrikantHuber+Suhner
€ 70,65
Each
Aantal stuks
- SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel 22.7mm Gold over Nickel - Beryllium Copper
RS-stocknr. 741-7234
Fabrikantnummer31_MBX-SMA-50-1/111_NE
FabrikantHuber+Suhner
€ 118,94
Each
Aantal stuks
MBX Socket to SMA Socket MBX SMA Female Female 50Ω Straight 6GHz Normal Gold over Enickel 23.11mm - - Beryllium Copper, Bronze
RS-stocknr. 716-4845
Fabrikantnummer34_SMB-50-0-2/111_NE
FabrikantHuber+Suhner
€ 20,85
Each
Aantal stuks
- SMB SMB Female Female 50Ω Straight 4GHz Normal Gold over Nickel 18mm Gold over Nickel - Brass
RS-stocknr. 716-4974
Fabrikantnummer33_PC7-PC35-50-1/1--_UE
FabrikantHuber+Suhner
€ 178,02
Each
Aantal stuks
- PC7 PC3.5 Male Female 50Ω Straight 18GHz Normal Gold, Gold over Enickel 37.1mm - - Beryllium Copper
RS-stocknr. 494-907
Fabrikantnummer34_N-50-0-1/133_NE
FabrikantHuber+Suhner
€ 36,63
Each
Aantal stuks
- N N Female Female 50Ω Straight 12.4GHz Normal Gold 38mm White Bronze - Beryllium Copper
RS-stocknr. 716-4823
Fabrikantnummer31_BNC-75-0-1/133_NE
FabrikantHuber+Suhner
€ 23,42
Each
Aantal stuks
- BNC BNC Female Female 75Ω Straight 1GHz Normal Gold over Nickel 33.8mm White Bronze - Beryllium Copper
RS-stocknr. 494-789
Fabrikantnummer31_SMA-50-0-100/111_NE
FabrikantHuber+Suhner
€ 62,48
Each
Aantal stuks
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 18GHz - Gold over Nickel - - - Beryllium Copper
RS-stocknr. 716-4782
Fabrikantnummer31_716-50-0-1/003_-E
FabrikantHuber+Suhner
€ 112,96
Each
Aantal stuks
- 7/16 7/16 Female Female 50Ω Straight 7.5GHz Normal Silver 29mm White Bronze - Bronze
RS-stocknr. 716-4805
Fabrikantnummer37_N-SMA-50-1/1--_UE
FabrikantHuber+Suhner
€ 60,38
Each
Aantal stuks
N Socket to SMA Socket N SMA Female Female 50Ω Straight 18GHz Normal Gold 28.9mm - - Beryllium Copper, Brass
RS-stocknr. 716-4776
Fabrikantnummer43_BNC-50-0-1/133_NE
FabrikantHuber+Suhner
€ 40,76
Each
Aantal stuks
- BNC BNC Male Female 50Ω Tee - Normal - 32.7mm - - -
RS-stocknr. 716-4889
Fabrikantnummer33_SK-PC24-50-1/199_NE
FabrikantHuber+Suhner
€ 333,24
Each
Aantal stuks
- SK PC2.4 Male Female 50Ω Straight 40GHz Normal White Bronze 22mm - - Beryllium Copper
RS-stocknr. 205-9027
Fabrikantnummer34_716-50-0-1/003_-E
FabrikantHuber+Suhner
€ 148,46
Each
Aantal stuks
- - - Female Female 50Ω Straight 7.5GHz - - - - - -
RS-stocknr. 716-4744
Fabrikantnummer31_SMA-50-0-1/111_NE
FabrikantHuber+Suhner
€ 22,36
Each
Aantal stuks
- SMA SMA Female Female 50Ω Straight 18GHz Normal Gold over Nickel - Gold over Nickel - Beryllium Copper