Coaxial Adapters

An RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

What does it do?

Coaxial adapters provide a convenient method of connecting RF equipment together.

Applications

• Laboratory

• Test and measurement

• Communications

• Base stations

• GPS

• LAN

• Antennas

Types

There are two main types of RF coaxial adapters;

In series

A two port Interconnection device that provides a convenient method of converting from one gender to another in same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.

Between series

A two port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.

The most important attributes that must be considered are;

Gender

• Male to Male

• Female to Female

• Male to Female

Series (connector group)

SMA, BNC, TNC, N type

Body orientation

• Straight

• Right angle

• Tee

Impedance

• 50 Ω

• 75 Ω

...
Lees meer Lees minder

Filters

1 - 20 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 546-4083
FabrikantRS PRO
€ 6,31
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz Normal Gold 32.5mm Nickel - Brass
RS-stocknr. 546-3282
FabrikantRS PRO
€ 9,81
Each
Aantal stuks
SMA Plug to SMA Plug SMA SMA Male Male - Straight 18GHz - - - Gold - -
RS-stocknr. 546-2728
FabrikantRS PRO
€ 1,296
Each (In a Pack of 5)
Aantal stuks
F Socket to F Socket Type F Type F Female Female 75Ω Straight 1GHz - - 23.5±0.3mm Nickel - Copper Alloy
RS-stocknr. 546-5266
FabrikantRS PRO
€ 10,29
Each
Aantal stuks
Type N Socket to Type N Socket TNC BNC Male Female 50Ω Straight - - Gold - White Bronze Coaxial Beryllium Copper
RS-stocknr. 793-3597
FabrikantRS PRO
€ 23,06
Each
Aantal stuks
N Socket to N Socket N N Female Female 50Ω Straight 11GHz - Gold 29.1±0.5mm Nickel - Brass
RS-stocknr. 878-2365
FabrikantRS PRO
€ 11,40
Each
Aantal stuks
SMA Jack to SMA Jack SMA SMA Female Female 50Ω Straight 18GHz - Gold 22.3mm Gold - Beryllium Copper
RS-stocknr. 546-4976
FabrikantRS PRO
€ 7,91
Each
Aantal stuks
BNC Plug to N Socket BNC Type N Plug Socket 50Ω Straight - - - - Nickel Coaxial -
RS-stocknr. 303-4961
FabrikantRS PRO
€ 16,50
Each
Aantal stuks
BNC Dual Socket to Plug BNC BNC Male Female 50Ω Tee 1GHz - Gold 38.2±0.3mm Nickel - Brass
RS-stocknr. 546-5272
FabrikantRS PRO
€ 6,26
Each
Aantal stuks
TNC Plug to N Socket TNC Type N Male Female 50Ω Straight 11GHz - Gold 33.5±0.5mm Nickel Coaxial Brass
RS-stocknr. 546-5092
FabrikantRS PRO
€ 4,10
Each
Aantal stuks
F Plug to BNC Socket Type F BNC Male Female 75Ω Straight 1GHz - Gold 34.4±0.5mm Nickel - Copper Alloy
RS-stocknr. 546-4954
FabrikantRS PRO
€ 7,06
Each
Aantal stuks
BNC Plug to TNC Socket BNC TNC Plug Socket 50Ω Straight 0 → 4GHz - Gold 31.3±0.5mm Nickel - Brass
RS-stocknr. 790-2809
FabrikantRS PRO
€ 5,07
Each
Aantal stuks
RCA Plug to BNC Socket RCA BNC Male Female 75Ω Straight 250MHz - Gold 30.5mm Nickel - Brass
RS-stocknr. 546-2504
FabrikantRS PRO
€ 10,25
Each
Aantal stuks
N Plug to TNC Socket Type N TNC Male Female 50Ω Straight 11GHz - Gold 32.3±0.5mm Nickel - Brass
RS-stocknr. 546-2655
FabrikantRS PRO
€ 4,59
Each
Aantal stuks
UHF Plug to N Socket UHF Type N Male Female 50Ω Straight 300MHz - Gold 33.5±0.5mm Nickel - Brass
RS-stocknr. 546-4106
FabrikantRS PRO
€ 9,04
Each
Aantal stuks
BNC Plug to BNC Socket BNC BNC Male Female 75Ω Tee - - Gold - Nickel - Brass
RS-stocknr. 790-2805
FabrikantRS PRO
€ 4,37
Each
Aantal stuks
BNC Plug to RCA Socket BNC RCA Male Female 75Ω Straight 250MHz - Nickel 26mm Nickel - Brass
RS-stocknr. 546-3298
FabrikantRS PRO
€ 7,45
Each
Aantal stuks
SMA Plug to SMA Socket SMA SMA Male Female 50Ω Straight 18GHz - - 18.2±0.5mm Gold - Beryllium Copper
RS-stocknr. 878-2390
FabrikantRS PRO
€ 16,11
Each
Aantal stuks
SMA Jack to Type N Jack SMA N Female Female 50Ω Straight 11GHz - Gold 31mm Nickel - Beryllium Copper
RS-stocknr. 758-1616
FabrikantRS PRO
€ 10,16
Each
Aantal stuks
N Plug to SMA Socket N SMA Male Female 50Ω Straight 11GHz - Gold 30.5mm Nickel - Brass
RS-stocknr. 546-4544
FabrikantRS PRO
€ 8,18
Each
Aantal stuks
BNC Plug to BNC Plug BNC BNC Male Male 50Ω Straight 4GHz - Silver 31.6±0.5mm Silver - Copper