Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 916-0684
Fabrikantnummer10-520-W66
FabrikantCOAX Connectors
€ 10,36
Each
Aantal stuks
BNC Female to Male BNC BNC Female Male 75Ω Right Angle 6GHz - Gold - Gold - Beryllium Copper
RS-stocknr. 916-0669
Fabrikantnummer10-500-D66
FabrikantCOAX Connectors
€ 26,45
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 6GHz - Gold 32mm Nickel - Phosphor Bronze
RS-stocknr. 916-0687
Fabrikantnummer10-538-W66
FabrikantCOAX Connectors
€ 19,24
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Right Angle 6GHz - Gold - Gold - Beryllium Copper
RS-stocknr. 916-0665
Fabrikantnummer10-500-B36
FabrikantCOAX Connectors
€ 14,25
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4GHz - Gold 32mm Nickel - Phosphor Bronze
RS-stocknr. 916-0681
Fabrikantnummer10-550-B36
FabrikantCOAX Connectors
€ 4,14
Each
Aantal stuks
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold - Nickel - Phosphor Bronze
RS-stocknr. 916-0690
Fabrikantnummer10-550-D66
FabrikantCOAX Connectors
€ 30,55
Each
Aantal stuks
BNC Bulkhead Jack BNC BNC Female Female 75Ω Straight 6GHz - Gold - Gold - Phosphor Bronze
RS-stocknr. 916-0678
Fabrikantnummer10-501-B36
FabrikantCOAX Connectors
€ 5,48
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold 32mm Nickel - Phosphor Bronze
RS-stocknr. 916-0671
Fabrikantnummer10-503-B36
FabrikantCOAX Connectors
€ 9,24
Each
Aantal stuks
BNC Jack to BNC Jack BNC BNC Female Female 75Ω Straight 4.5GHz - Gold 32.5mm Nickel - Phosphor Bronze