Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 20 van 92 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 468-601
FabrikantnummerJ01005A0006
FabrikantTelegartner
€ 4,96
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 75Ω Straight 4GHz - - 36mm - - Beryllium Copper
RS-stocknr. 112-2527
FabrikantnummerJ01004A1233
FabrikantTelegartner
€ 8,33
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz - Gold 36mm - - Beryllium Copper
RS-stocknr. 112-3514
FabrikantnummerJ01024A0004
FabrikantTelegartner
€ 13,05
Each
Aantal stuks
Type N Socket to Type N Socket N N Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS-stocknr. 112-1489
FabrikantnummerJ01019A0008
FabrikantTelegartner
€ 16,66
Each
Aantal stuks
- TNC N Male Female - Straight - - - 37.1mm - - -
RS-stocknr. 712-3396
FabrikantnummerJ01602A0000
FabrikantTelegartner
€ 9,43
Each
Aantal stuks
- Type F Type F Female Female 75Ω Straight 3GHz - Enickel, Gold Alloy 34.25mm Copper Nickel Alloy, White Bronze - Brass
RS-stocknr. 112-1091
FabrikantnummerJ01008A0021
FabrikantTelegartner
€ 5,80
Each
Aantal stuks
- BNC Type F Socket Socket - Straight - - - 26.8mm - - -
RS-stocknr. 112-1108
FabrikantnummerJ01008A0031
FabrikantTelegartner
€ 8,70
Each
Aantal stuks
- BNC Type F Female Male - Straight - - - 37mm - - -
RS-stocknr. 712-3096
FabrikantnummerJ01024A0005
FabrikantTelegartner
€ 28,88
Each
Aantal stuks
Type N Socket to Type N Socket N N Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper
RS-stocknr. 112-2218
FabrikantnummerJ01008A0626
FabrikantTelegartner
€ 15,27
Each
Aantal stuks
- BNC Banana Male Male - Tee - - - 50mm - - -
RS-stocknr. 458-140
FabrikantnummerJ01027B0018
FabrikantTelegartner
€ 14,85
Each
Aantal stuks
- N SMA Male Female - Straight - - - 28.3mm - - -
RS-stocknr. 112-2230
FabrikantnummerJ01008A0620
FabrikantTelegartner
€ 17,47
Each
Aantal stuks
2B4 Plug to BNC Socket BNC Banana Female Male 50Ω Straight - - - 54mm - - -
RS-stocknr. 193-7953
FabrikantnummerJ01014A2806
FabrikantTelegartner
€ 7,52
Each
Aantal stuks
- TNC - Male Male 50Ω Straight 11GHz - Gold over Nickel 35.1mm Nickel over Copper - Beryllium Copper
RS-stocknr. 112-1798
FabrikantnummerJ01004A0618
FabrikantTelegartner
€ 5,23
Each
Aantal stuks
BNC Socket to BNC Socket BNC BNC Female Female 50Ω Straight 4GHz - Gold 36mm - - Beryllium Copper
RS-stocknr. 124-3286
FabrikantnummerJ01008A0014
FabrikantTelegartner
€ 11,28
Each
Aantal stuks
FME Plug to BNC Plug BNC FME Male Male 50Ω Straight - - - 27mm - Coaxial -
RS-stocknr. 399-060
FabrikantnummerJ01122B0010
FabrikantTelegartner
€ 168,92
Each
Aantal stuks
7/16 Plug to N Socket 7/16 N Male Female - Straight - - - 36.9mm - - -
RS-stocknr. 112-3766
FabrikantnummerJ01008A0019
FabrikantTelegartner
€ 15,37
Each
Aantal stuks
BNC Socket to SMA Socket BNC SMA Female Female - Straight - - - 25.5mm - - -
RS-stocknr. 193-7997
FabrikantnummerJ01014A0000
FabrikantTelegartner
€ 11,81
Each
Aantal stuks
- TNC - Female Male 50Ω Tee 11GHz - Gold over Nickel 34.5mm Nickel over Copper - Beryllium Copper
RS-stocknr. 193-7672
FabrikantnummerJ01024A0006
FabrikantTelegartner
€ 18,24
Each
Aantal stuks
- N - Female Female 50Ω Straight 11GHz - Copper, Silver Alloy 38mm Copper Nickel Alloy, White Bronze - Beryllium Copper, Copper Nickel Lead Phosphorus Alloy, Copper Tin Lead Alloy
RS-stocknr. 112-3788
FabrikantnummerJ01008A0017
FabrikantTelegartner
€ 12,66
Each
Aantal stuks
BNC Plug to SMA Socket BNC SMA Male Female 50Ω Straight 4GHz - Gold 25.4mm Nickel - Beryllium Copper
RS-stocknr. 712-3298
FabrikantnummerJ01154A0011
FabrikantTelegartner
€ 51,05
Each
Aantal stuks
SMA Socket to SMA Socket SMA SMA Female Female 50Ω Straight 18GHz - Copper, Gold Alloy, Nickel 20.7mm Copper Nickel Gold Alloy - Beryllium Copper