Coaxial Adapters

A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly


What does a Coaxial Adapter do?


Coaxial adapters provide a convenient method of connecting RF equipment together.


Applications



  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series:

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.


The most important attributes that must be considered are;
Gender

  • Male to Male

  • Female to Female

  • Male to Female


Series (connector group)

  • SMA, BNC, TNC, N-type


Body orientation:

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adapter Type Adapter Type A Adapter Type B Gender A Gender B Impedance Body Orientation Operating Frequency Polarity Contact Plating Length Body Plating Cable Type Contact Material
RS-stocknr. 197-6674
FabrikantnummerGRF1-J-P-08-E-RA-TH1-E
FabrikantSamtec
€ 50,00
Each
Aantal stuks
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS-stocknr. 197-6673
FabrikantnummerGRF1-J-P-08-E-RA-TH1-E
FabrikantSamtec
€ 43,333
Each (In a Tube of 11)
Aantal stuks
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS-stocknr. 197-6684
FabrikantnummerHDBNC-J-P-GN-ST-BH1
FabrikantSamtec
€ 4,826
Each (In a Tray of 100)
Aantal stuks
BNC Jack HD BNC - Female - 75Ω Straight 6GHz - - - - - -
RS-stocknr. 196-9999
FabrikantnummerBNC7T-P-C-GN-ST-CA3
FabrikantSamtec
€ 6,54
Each
Aantal stuks
- BNC - Male - 75Ω Horizontal 12GHz - - - - - -
RS-stocknr. 197-6671
FabrikantnummerGRF1-J-P-06-E-RA-TH1-E
FabrikantSamtec
€ 33,808
Each (In a Tube of 13)
Aantal stuks
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS-stocknr. 197-6672
FabrikantnummerGRF1-J-P-06-E-RA-TH1-E
FabrikantSamtec
€ 39,01
Each
Aantal stuks
- - - Female - 50Ω Right Angle 6GHz - - - - - -
RS-stocknr. 123-6868
FabrikantnummerSMP-J-B-GF-ST-1450
FabrikantSamtec
€ 13,68
Each
Aantal stuks
SMP Jack to SMP Jack SMP SMP Female Female 50Ω Straight 40GHz - Gold 14.5mm Gold Flash - Beryllium Copper
RS-stocknr. 197-6685
FabrikantnummerHDBNC-J-P-GN-ST-BH1
FabrikantSamtec
€ 7,04
Each
Aantal stuks
BNC Jack HD BNC - Female - 75Ω Straight 6GHz - - - - - -
RS-stocknr. 123-6867
FabrikantnummerSMP-J-B-GF-ST-0645
FabrikantSamtec
€ 10,97
Each
Aantal stuks
SMP Jack to SMP Jack SMP SMP Female Female 50Ω Straight 40GHz - Gold 6.45mm Gold Flash - Beryllium Copper