Coaxial Connectors

A Coaxial Connector is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directly.


What do Coaxial Connectors do?


Coaxial connectors provide a convenient method of connecting RF equipment together.




  • Laboratory

  • Test and measurement

  • Communications

  • Base stations

  • GPS

  • LAN

  • Antennas


Types:


There are two main types of RF coaxial adapters;


In series:

A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.


Between series

A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example, BNC to N, SMA to TNC.


The most important attributes that must be considered are;


Gender

  • Male to Male, Female to Female, Male to Female


Series (connector group):

  • SMA, BNC, TNC, N-type


Body orientation

  • Straight

  • Right angle

  • Tee

  • Angled

  • Vertical


Impedance

  • 50 Ω

  • 75 Ω

  • 100 Ω

  • 500 Ω


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Coaxial Connector Type Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity
RS-stocknr. 903-9388
FabrikantRF Solutions
€ 1,468
Each (In a Pack of 4)
Aantal stuks
SMA Connector Female Edge Mount 50Ω Solder Straight - - No 18GHz Gold - - Normal
RS-stocknr. 125-8191
FabrikantnummerCON-SMA-EDGE-S
FabrikantRF Solutions
€ 2,19
Each
Aantal stuks
SMA Connector Female - - Solder Straight - - No - Gold - - Normal
RS-stocknr. 125-8192
FabrikantnummerCON-SMA-EDGE-SRP
FabrikantRF Solutions
€ 1,77
Each
Aantal stuks
SMA Connector Female - - Solder Straight - - No - - - - Reverse
RS-stocknr. 125-8195
FabrikantnummerCON-SMAF-RG174IP
FabrikantRF Solutions
€ 3,44
Each
Aantal stuks
SMA Connector Female Panel Mount 50Ω Crimp Straight RG174 - Yes 0 to 6GHz Gold -55°C +155°C Normal
RS-stocknr. 125-8194
FabrikantnummerCON-SMAF-RG178S
FabrikantRF Solutions
€ 2,75
Each
Aantal stuks
SMA Connector Female Panel Mount 50Ω Solder Straight RG178, RG196 - Yes 0 to 6GHz Gold - - Normal
RS-stocknr. 125-8193
FabrikantnummerCON-SMAF-RG174
FabrikantRF Solutions
€ 2,83
Each
Aantal stuks
SMA Connector Female Panel Mount 50Ω Crimp Straight RG174 - Yes 0 to 6GHz Gold -55°C +155°C Normal
RS-stocknr. 125-8190
FabrikantnummerCON-SMA-EDGE
FabrikantRF Solutions
€ 1,47
Each
Aantal stuks
SMA Connector Female PCB Mount 50Ω Solder Straight - - No 18GHz Gold - - Normal