RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Lees meer Lees minder

Filters

1 - 14 van 14 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating
RS-stocknr. 716-5022
Fabrikantnummer6560.41.AA
FabrikantHuber+Suhner
€ 411,63
Each
Aantal stuks
7/16 Male Straight - 50Ω Anodized - 0 → 5GHz 60W - Brass Silver
RS-stocknr. 716-5019
Fabrikantnummer65_N-50-0-51/113_NE
FabrikantHuber+Suhner
€ 17,67
Each
Aantal stuks
N Male Straight - 50Ω White Bronze - 0 → 6GHz 1W - Brass White Bronze
RS-stocknr. 494-739
Fabrikantnummer65_SMA-50-0-1/111_NE
FabrikantHuber+Suhner
€ 28,48
Each
Aantal stuks
SMA Male Straight - 50Ω Gold over Nickel - 0 → 18GHz 1W Yes Brass Gold over Nickel
RS-stocknr. 716-5012
Fabrikantnummer6550.17.AA
FabrikantHuber+Suhner
€ 222,15
Each
Aantal stuks
N Male Straight - 50Ω Anodized - 0 → 5GHz 25W - Brass Gold
RS-stocknr. 716-4987
Fabrikantnummer6500.19.A
FabrikantHuber+Suhner
€ 78,40
Each
Aantal stuks
SMA Male Straight - 50Ω White Bronze - 18GHz 0.75W - Beryllium Copper Gold
RS-stocknr. 716-4984
Fabrikantnummer65_BNC-50-0-7/133_NE
FabrikantHuber+Suhner
€ 19,82
Each
Aantal stuks
BNC Male Straight - 50Ω White Bronze - 0 → 1GHz 1W - Brass Gold over Nickel
RS-stocknr. 716-5003
Fabrikantnummer65_BNC-75-0-7/133_NE
FabrikantHuber+Suhner
€ 11,29
Each
Aantal stuks
BNC Male Straight - 75Ω White Bronze - 0 → 1GHz 0.4W Yes Brass Gold over Nickel
RS-stocknr. 716-5034
Fabrikantnummer65_SMB-50-0-31/111_NE
FabrikantHuber+Suhner
€ 52,73
Each
Aantal stuks
SMB Female Straight - 50Ω Gold over Nickel - 0 → 4GHz 0.5W - Brass Gold
RS-stocknr. 716-4996
Fabrikantnummer65_N-75-0-11/133_NE
FabrikantHuber+Suhner
€ 174,21
Each
Aantal stuks
N Male Straight - 75Ω White Bronze - 0 → 1.3GHz 1W - Brass Gold over Nickel
RS-stocknr. 494-795
Fabrikantnummer65_N-50-0-1/133_NE
FabrikantHuber+Suhner
€ 45,52
Each
Aantal stuks
N Male Straight - 50Ω White Bronze - 0 → 4GHz 1W Yes Brass Gold over Nickel
RS-stocknr. 716-5056
Fabrikantnummer65_QLA-01-0-1/122_NE
FabrikantHuber+Suhner
€ 40,37
Each
Aantal stuks
QLA Male Straight - - Nickel - 0 → 1.4GHz 0.5W - Brass Gold over Nickel
RS-stocknr. 716-5040
Fabrikantnummer6550.41.AB
FabrikantHuber+Suhner
€ 130,10
Each
Aantal stuks
7/16 Male Straight - 50Ω Anodized - 0 → 2GHz 25W - Brass Silver
RS-stocknr. 716-5006
Fabrikantnummer6506.17.A
FabrikantHuber+Suhner
€ 129,35
Each
Aantal stuks
N Male Straight - 50Ω - - 0 → 12.4GHz 6W - Beryllium Copper Gold
RS-stocknr. 716-5028
Fabrikantnummer65_SMB-50-0-1/111_NE
FabrikantHuber+Suhner
€ 45,99
Each
Aantal stuks
SMB Male Straight - 50Ω Gold over Nickel - 0 → 4GHz 0.5W - Beryllium Copper Gold over Nickel