MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 179-1739
Fabrikantnummer73415-1631
FabrikantMolex
€ 2,186
Each (In a Pack of 5)
Aantal stuks
Female Straight - Surface Mount Microminiature Gold - 75Ω - - - - 6GHz Gold
RS-stocknr. 178-9893
Fabrikantnummer73415-1631
FabrikantMolex
€ 1,695
Each (In a Bag of 100)
Aantal stuks
Female Straight - Surface Mount Microminiature Gold - 75Ω - - - - 6GHz Gold
RS-stocknr. 178-9826
Fabrikantnummer73415-1061
FabrikantMolex
€ 2.476,30
1 Reel of 1000
Reel(s)
Female Straight - Edge Mount Microminiature Gold - 50Ω - - - - 6GHz Gold
RS-stocknr. 178-9894
Fabrikantnummer73366-0030
FabrikantMolex
€ 1,65
Each (In a Tray of 80)
Aantal stuks
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold
RS-stocknr. 179-1776
Fabrikantnummer73366-0030
FabrikantMolex
€ 1,932
Each (In a Pack of 5)
Aantal stuks
Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - - - 6GHz Gold
RS-stocknr. 179-1846
Fabrikantnummer73415-4670
FabrikantMolex
€ 1,66
Each (In a Pack of 5)
Aantal stuks
Female Straight - Edge Mount - Gold over Nickel - 50Ω - - - - 6GHz Gold over Nickel
RS-stocknr. 759-5312
Fabrikantnummer73415-1691
FabrikantMolex
€ 1,82
Each
Aantal stuks
Female Straight Solder Surface Mount Subminiature - - 50Ω - - - - - Gold
RS-stocknr. 178-9951
Fabrikantnummer73415-4670
FabrikantMolex
€ 1,449
Each (In a Bag of 80)
Aantal stuks
Female Straight - Edge Mount - Gold over Nickel - 50Ω - - - - 6GHz Gold over Nickel
RS-stocknr. 179-1924
Fabrikantnummer73415-1061
FabrikantMolex
€ 3,32
Each (In a Pack of 5)
Aantal stuks
Female Straight - Edge Mount Microminiature Gold - 50Ω - - - - 6GHz Gold