MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole

...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 886-0027
Fabrikantnummer133-3801-201
FabrikantCinch Connectors
€ 4,15
Each
Aantal stuks
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 886-0018
Fabrikantnummer133-3304-001
FabrikantCinch Connectors
€ 7,966
Each (In a Pack of 50)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG-179DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-8747
Fabrikantnummer133-3711-801
FabrikantCinch Connectors
€ 6,918
Each (In a Pack of 250)
Aantal stuks
Female Straight Crimp Surface Mount - Gold RG178, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold
RS-stocknr. 886-0009
Fabrikantnummer133-3303-001
FabrikantCinch Connectors
€ 6,80
Each
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG179, RG187 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9706
Fabrikantnummer133-3701-626
FabrikantCinch Connectors
€ 8,689
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder Flange Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9891
Fabrikantnummer133-3701-401
FabrikantCinch Connectors
€ 7,255
Each (In a Pack of 250)
Aantal stuks
Female Straight Solder Bulkhead Mount - Gold over Nickel over Copper - 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 886-0002
Fabrikantnummer133-3693-001
FabrikantCinch Connectors
€ 11,34
Each
Aantal stuks
Male Straight Solder Cable Mount - Gold over Nickel over Copper RG405 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-8737
Fabrikantnummer133-8701-211
FabrikantCinch Connectors
€ 4,039
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω - Quick Connect - - 0 → 6GHz Gold
RS-stocknr. 885-9904
Fabrikantnummer133-3701-221
FabrikantCinch Connectors
€ 3,827
Each (In a Pack of 250)
Aantal stuks
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9894
Fabrikantnummer133-3701-231
FabrikantCinch Connectors
€ 4,353
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9730
Fabrikantnummer133-8901-801
FabrikantCinch Connectors
€ 15,976
Each (In a Pack of 250)
Aantal stuks
Female Straight - - - - - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-7567
Fabrikantnummer133-8701-301
FabrikantCinch Connectors
€ 13,928
Each (In a Pack of 25)
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel RG179 75Ω - Snap-On - - 0 → 6GHz Gold
RS-stocknr. 885-9881
Fabrikantnummer133-3403-106
FabrikantCinch Connectors
€ 2,339
Each (In a Pack of 250)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG161, RG174, RG188, RG316 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 886-0005
Fabrikantnummer133-3302-001
FabrikantCinch Connectors
€ 6.801,58
1 Pack of 1000
Pack(s)
Female Straight Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9875
Fabrikantnummer133-3402-101
FabrikantCinch Connectors
€ 3,97
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178, RG196 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9522
Fabrikantnummer133-8801-201
FabrikantCinch Connectors
€ 4,916
Each (In a Pack of 250)
Aantal stuks
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 75Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9529
Fabrikantnummer133-3701-216
FabrikantCinch Connectors
€ 4,194
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9908
Fabrikantnummer133-3711-201
FabrikantCinch Connectors
€ 7,57
Each
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-7551
Fabrikantnummer133-3693-101
FabrikantCinch Connectors
€ 13,95
Each
Aantal stuks
Male Right Angle Solder Cable Mount - Gold over Nickel RG405 50Ω - Quick Connect - - 0 → 6GHz Gold
RS-stocknr. 885-8743
Fabrikantnummer133-8701-401
FabrikantCinch Connectors
€ 5.791,18
1 Pack of 1000
Pack(s)
Female Straight Solder PCB Mount - Gold over Nickel RG179 75Ω Yes Quick Connect - - 0 → 6GHz Gold