MMCX Connectors

What is it?
MMCX connectors (Micro-miniature coaxial) are a 50 Ω micro-miniature RF coaxial cable connector similar to MCX connectors but considerably smaller. Conforms to European standard CECC 22000 specifications. The MMCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time.
What does it do?
The compact MMCX Snap-on connector is designed for applications where PCB board space is limited. The lightweight micro-miniature RF connectors are suited to applications requiring low RF leakage and a broadband frequency ranging from DC to 6 GHz.
Applications
MMCX micro-miniature RF connectors are ideal for use in a wide range of applications. The most common are
• Wireless devices
• GPS receivers
• Telecommunication and consumer electronics
• WiFi PCMCIA Cards.

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating
RS-stocknr. 885-9664
Fabrikantnummer135-3404-101
FabrikantCinch Connectors
€ 9,42
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG-187DS, RG-188DS, RG-316DS 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9951
Fabrikantnummer135-3711-801
FabrikantCinch Connectors
€ 4,13
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9954
Fabrikantnummer141-0000-910
FabrikantCinch Connectors
€ 36,29
Each
Aantal stuks
Male Right Angle Crimp - - - - - - - - - - -
RS-stocknr. 885-7554
Fabrikantnummer135-3336-001
FabrikantCinch Connectors
€ 6,425
Each (In a Pack of 25)
Aantal stuks
Female Straight Crimp Cable Mount - Gold over Nickel Astrolab 32018 DS, AXON P512479A, Huber K01152-07, RG316/U, 0.047 in Diameter Flexible 50Ω Yes Quick Connect - - 0 → 6GHz Gold over Nickel
RS-stocknr. 885-9914
Fabrikantnummer135-3402-101
FabrikantCinch Connectors
€ 9,76
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-8715
Fabrikantnummer135-3304-001
FabrikantCinch Connectors
€ 7.448,19
1 Pack of 1000
Pack(s)
Female Straight Crimp Cable Mount - Gold over Nickel RG-161DS, RG-188DS, RG-316DS 50Ω - Snap-On - - 0 → 6GHz Gold over Nickel
RS-stocknr. 885-9948
Fabrikantnummer135-3693-101
FabrikantCinch Connectors
€ 7,975
Each (In a Pack of 25)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG405 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9923
Fabrikantnummer135-3403-101
FabrikantCinch Connectors
€ 5,83
Each
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper RG179, RG187, RG188, RG316/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9910
Fabrikantnummer135-3436-101
FabrikantCinch Connectors
€ 10,123
Each (In a Pack of 25)
Aantal stuks
Male Right Angle Crimp Cable Mount - Gold over Nickel over Copper Huber K01152-07, 0.047 in Diameter Flexible 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-7548
Fabrikantnummer135-3403-001
FabrikantCinch Connectors
€ 6,64
Each
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel RG161, RG174, RG188, RG316/U 50Ω - Snap-On - - 0 → 6GHz Gold over Nickel
RS-stocknr. 885-9945
Fabrikantnummer135-3711-201
FabrikantCinch Connectors
€ 4,33
Each
Aantal stuks
Female Straight Solder Surface Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9920
Fabrikantnummer135-3701-301
FabrikantCinch Connectors
€ 9,36
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9942
Fabrikantnummer135-3801-201
FabrikantCinch Connectors
€ 8,89
Each
Aantal stuks
Male Straight Solder PCB Mount - Gold over Nickel over Copper - 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9939
Fabrikantnummer135-3701-311
FabrikantCinch Connectors
€ 9,49
Each
Aantal stuks
Female Right Angle Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9936
Fabrikantnummer135-3701-211
FabrikantCinch Connectors
€ 8,074
Each (In a Pack of 25)
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9932
Fabrikantnummer135-3701-201
FabrikantCinch Connectors
€ 3,10
Each
Aantal stuks
Female Straight Solder PCB Mount - Gold over Nickel over Copper RG178/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper
RS-stocknr. 885-9926
Fabrikantnummer135-3402-001
FabrikantCinch Connectors
€ 9,30
Each
Aantal stuks
Male Straight Crimp Cable Mount - Gold over Nickel over Copper RG178/U, RG196/U 50Ω - Quick Connect - - 0 → 6GHz Gold over Nickel over Copper