RF Terminators

RF terminators are devices used to electrically terminate coaxial RF (radio frequency) ports. They are usually placed at the end of the transmission line to prevent an RF signal from being reflected.

RF terminators are designed to match the surge impedance (ratio of current and voltage) of the cable to help minimise signal reflections and power losses. Unused tap ports or coaxial faceplates in a home, for example, can create entry and exit paths, which affect performance.

How do RF terminators work?

RF terminators absorb the electrical energy of the signal as it reaches the cable ends and prevents the signal from being reflected so it doesn’t become noise. They ensure that current flows smoothly from one device to another.

What are RF terminators used for?

RF terminators play a critical role in high-frequency systems and circuits, especially when managing high-power signals. They can also be used to close open terminations that might otherwise allow parasitic signals to enter the circuit, such as at a T-junction.

RF terminators are available in many form factors with power ratings to match their sizes.


...
Lees meer Lees minder

Filters

81 - 89 van 89 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Interface Type Gender Body Orientation Mounting Type Impedance Body Plating Cable Type Operating Frequency Average Power Rating Low Power Contact Material Contact Plating Termination Method
RS-stocknr. 164-9077
Fabrikantnummer1-1337470-0
FabrikantTE Connectivity
€ 12,74
Each (In a Box of 50)
Aantal stuks
BNC Male Straight Cable Mount 75Ω Gold - 0 → 1GHz - - Brass Gold -
RS-stocknr. 179-2541
FabrikantnummerR4041D2121
FabrikantRadiall
€ 59,30
Each
Aantal stuks
- Male Straight - 50Ω Nickel - 4GHz 2W - Beryllium Copper Gold over Nickel -
RS-stocknr. 700-9650
FabrikantnummerTMN0112U1-3G-05
FabrikantAmphenol
€ 2,38
Each
Aantal stuks
- - Right Angle PCB Mount - Gold over Nickel RG174/U, RG188 A/U, RG316/U - - - Copper Gold over Nickel -
RS-stocknr. 712-2936
FabrikantnummerJ01006A0021
FabrikantTelegartner
€ 42,78
Each
Aantal stuks
BNC Female Straight - 50Ω - - 0 → 4GHz 1W - - - -
RS-stocknr. 131-246
Fabrikantnummer996074
FabrikantDomocare
€ 4,56
Each
Aantal stuks
BNC Male Straight - 50Ω - - - 1W - Brass Gold -
RS-stocknr. 163-8325
Fabrikantnummer1400895-1
FabrikantTE Connectivity
€ 0,682
Each (In a Bag of 1000)
Aantal stuks
BNC Plug to BNC Socket - - Panel Mount - - - - - - Brass Silver -
RS-stocknr. 716-5003
Fabrikantnummer65_BNC-75-0-7/133_NE
FabrikantHuber & Suhner
€ 22,42
Each
Aantal stuks
BNC Male Straight - 75Ω White Bronze - 0 → 1GHz 0.4W Yes Brass Gold over Nickel -
RS-stocknr. 2509270983
Fabrikantnummer132361
FabrikantAmphenol
€ 5,17
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508604666
FabrikantnummerCBN-5175
FabrikantQuest Technology
€ 1,62
Each
Aantal stuks
- - - - - - - - - - - - -
Related Products
Brass-bodied connectors with PTFE insulators and beryllium copper ...
Description:
Brass-bodied connectors with PTFE insulators and beryllium copper female contacts. Available in crimp or clamp options. For information regarding appropriate crimp tooling please refer to the Connector/Cable/Tooling Compatability table at the beginning of this section. Cut-outs are illustrated for respective ...
RF coaxial 50 ohm and 75 ohm BNC ...
Description:
RF coaxial 50 ohm and 75 ohm BNC 'T' adapters with a nickel plated body, delrin insulator and gold plated centre contact.Stock numbers 700-9499 and 700-9509 have a jack-jack-jack configuration and a brass body.Stock numbers 700-9502 and 700-9506 have a ...
50 Ohm N series RF coaxial male termination ...
Description:
50 Ohm N series RF coaxial male termination connectors with a nickel plated brass body, gold plated centre contact and PTFE dielectric. These N series male RF coax terminators have the following ratings:Stock number 263-2750: DC 4 GHz, 1WStock number ...
75Ω RF Connectors, ideal for use in telecommunication ...
Description:
75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To ...