SMP Connectors

What is it?
An SMP connector, or (Sub miniature push on) is a 50 Ω or 75 Ω RF coaxial cable connector featuring a push on or snap-on interface. This sub miniature connector typically operates within the DC to 40 GHz frequency range. With excellent electrical performance and resistant to shock and vibration, SMP connectors are ideal for high density harsher environments.

Applications
The high frequency SMP push on connector can be utilised in a wide variety of applications. The most common are microwave modules to boards and quick connect and disconnect systems.

• Instrumentation
• Military
• Broadband
• Antennas

Types
The SMP connector series offer a range of termination methods, mounting types, retention styles to accommodate almost every high frequency, high density application

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Retention Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Bulkhead Minimum Operating Temperature Mating Type Maximum Operating Temperature Operating Frequency
RS-stocknr. 179-1567
Fabrikantnummer85305-0232
FabrikantMolex
€ 3,05
Each (In a Pack of 5)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold - 50Ω - - - - 40GHz
RS-stocknr. 161-9390
Fabrikantnummer73415-3031
FabrikantMolex
€ 6,537
Each (In a Bag of 50)
Aantal stuks
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS-stocknr. 179-0743
Fabrikantnummer73415-6180
FabrikantMolex
€ 4,428
Each (In a Pack of 5)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz
RS-stocknr. 178-9812
Fabrikantnummer85305-0232
FabrikantMolex
€ 1.890,12
1 Reel of 1000
Reel(s)
Male Limited Detent Straight Solder Surface Mount Subminiature Gold - 50Ω - - - - 40GHz
RS-stocknr. 904-8269
Fabrikantnummer73415-3031
FabrikantMolex
€ 7,92
Each (In a Pack of 2)
Aantal stuks
Female - Right Angle Solder PCB Mount Standard Gold RG405 50Ω - - Snap-On - -
RS-stocknr. 178-9743
Fabrikantnummer73415-6180
FabrikantMolex
€ 2,575
Each (In a Bag of 500)
Aantal stuks
Male Limited Detent Straight Solder Surface Mount Subminiature Gold over Nickel - 50Ω - - - - 40GHz