Terminal Blocks

A terminal block is a type of insulated electrical connector that connects or secures two or more wires together. They enable the safe connection of wires between circuits. Terminal blocks, also known as terminal strip or connection blocks are used in a wide range of industrial, commercial, and domestic applications. RS offer an extensive selection of high-quality components from leading suppliers including Weidmuller, Phoenix Contact, WAGO, ABB, Entrelec, and of course RS PRO.

What are the terminal blocks used for?

Terminal blocks are typically used in industrial power, control, automation, and signal applications where several connections are needed at any one time. Connectors are typically mounted on DIN rail and fixed into panels or electrical enclosures.

Termination Types

Terminal blocks are often categorised by their termination type. The type of connection technology you choose depends on the application, environment, and conductor cross-section or AWG size of your cable. Our terminal blocks are available in several types, they include

Screw Clamp

Screw clamp terminals are the most common type of connection method. Conductors are inserted into the block and are pressed against the conductor strip. A screw is then tightened making the connection

Spring Clamp

Spring clamp terminals use a spring-operated clamping mechanism to hold the conductor in place. A screwdriver is inserted into the terminal, the wire is inserted and when the clamp is released it holds the wire in place. These types of terminals are very secure and ideal in environments subject to high vibration.

Push-in connection

The push-in technology allows you to simply push the conductor into the connection gap. Push-in types allow you to use solid conductors or stranded wires with the addition of a ferrule connector. These are tool-free for quick installation.

What is a DIN Rail terminal block?

One of the most common types of connector blocks used today is the DIN Rail type. DIN rail connectors can be single feed though, duel level, and three-level. The terminals are simply clipped onto the rail and mounted into panels or enclosures. DIN Rail terminals are ideal for applications where space is limited.

Types of Terminal Blocks

RS supply a wide range of high-performance terminal blocks to suit your every need. Our terminal connectors come in a vast array of types, styles, and connection methods. Some of the most popular are

  • DIN Rail terminals, in single, dual, and triple-level.
  • PCB terminal blocks.
  • Standard terminal (or choc block strips).
  • Distribution blocks and Commoning blocks.
  • Fused blocks.
  • Barrier strips.

38406 Producten voor Terminal Blocks

1 van 999+
Op voorraad
  • RS-stocknr. 703-3858
Subtotaal (1 verpakking van 5 eenheden)
€ 9,29(excl. BTW)
Op voorraad
  • RS-stocknr. 290-1214
  • Fabrikantnummer 3025176
Subtotaal (1 eenheid)
€ 5,82(excl. BTW)
Op voorraad
  • RS-stocknr. 897-1219
Subtotaal (1 verpakking van 10 eenheden)
€ 7,54(excl. BTW)
Op voorraad
  • RS-stocknr. 262-4192
Subtotaal (1 zak van 10 eenheden)
€ 21,01(excl. BTW)
Op voorraad
  • RS-stocknr. 101-2723
  • Fabrikantnummer 1201442
Subtotaal (1 verpakking van 10 eenheden)
€ 7,46(excl. BTW)
Beperkte voorraad
  • RS-stocknr. 193-124
  • Fabrikantnummer 1010000000
Subtotaal (1 verpakking van 5 eenheden)
€ 19,20(excl. BTW)
Op voorraad
  • RS-stocknr. 813-3230
  • Fabrikantnummer 249-117
Subtotaal (1 zak van 5 eenheden)
€ 4,00(excl. BTW)
Op voorraad
  • RS-stocknr. 872-4726
Subtotaal (1 verpakking van 10 eenheden)
€ 4,79(excl. BTW)
Op voorraad
  • RS-stocknr. 687-9802
  • Fabrikantnummer 3030174
Subtotaal (1 verpakking van 5 eenheden)
€ 3,08(excl. BTW)
Op voorraad
  • RS-stocknr. 446-381
  • Fabrikantnummer OQ0812500000G
Subtotaal (1 eenheid)
€ 0,33(excl. BTW)
Op voorraad
  • RS-stocknr. 284-4659
  • Fabrikantnummer KZL 39
Subtotaal (1 eenheid)
€ 4,54(excl. BTW)
Op voorraad
  • RS-stocknr. 101-2795
  • Fabrikantnummer 3004388
Subtotaal (1 verpakking van 10 eenheden)
€ 13,25(excl. BTW)
Op voorraad
  • RS-stocknr. 648-7958
  • Fabrikantnummer 1792757
Subtotaal (1 eenheid)
€ 1,75(excl. BTW)
Op voorraad
  • RS-stocknr. 242-0483
Subtotaal (1 zak van 10 eenheden)
€ 7,64(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 868-0774
Subtotaal (1 verpakking van 5 eenheden)
€ 13,46(excl. BTW)
Op voorraad
  • RS-stocknr. 776-7902
  • Fabrikantnummer 1923076
Subtotaal (1 verpakking van 5 eenheden)
€ 30,33(excl. BTW)
Op voorraad
  • RS-stocknr. 803-6726
  • Fabrikantnummer 260-361
Subtotaal (1 verpakking van 10 eenheden)
€ 1,09(excl. BTW)
Op voorraad
  • RS-stocknr. 897-0730
Subtotaal (1 verpakking van 10 eenheden)
€ 5,13(excl. BTW)
Op voorraad
  • RS-stocknr. 242-0476
Subtotaal (1 zak van 10 eenheden)
€ 7,05(excl. BTW)
Tijdelijk niet op voorraad
  • RS-stocknr. 191-2398
  • Fabrikantnummer 691344510002
Subtotaal (1 verpakking van 5 eenheden)
€ 18,18(excl. BTW)
Resultaten per pagina