Fused DIN Rail Terminals

Fused DIN rail terminals are used to protect electrical systems against overcurrent and short-circuiting. They clip on to a DIN rail, which is a standard-size metal rail on to which terminals are mounted in a control cabinet.

How do fused DIN rail terminals work?

DIN rail terminals are made from plastic, as this insulates the electrical current running through the terminal. Fused DIN rail terminals often have a hinged section containing the fuse, which can be opened up to stop the flow of electricity. Some are fitted with an LED blown fuse indicator to let you know when the fuse needs changing. Fused DIN rail terminals come with different fuse size inserts and may be colour coded to indicate the current rating.

What are fused DIN rail terminals used for?

Fused DIN rail terminals are widely used in industry and offer more protection from overcurrent than non-fused DIN rail terminals. They are usually used to protect sensors and relays.


...
Lees meer Lees minder

Filters

1 - 20 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Levels Wire Size Cable CSA Number of Connectors Colour Pitch Fuse Size Current Rating Voltage Rating Termination Method Rail Type Compatibility Series Maximum Operating Temperature Minimum Operating Temperature
RS-stocknr. 742-7272
Fabrikantnummer3036505
FabrikantPhoenix Contact
€ 7,82
Each
Aantal stuks
Single 24 → 12 AWG - 2 Black 8.2mm - 32A 24 V dc Spring Cage NS35 ST 4-FSI/C-LED 24 - -
RS-stocknr. 463-3862
Fabrikantnummer3004100
FabrikantPhoenix Contact
€ 5,918
Each (In a Pack of 5)
Aantal stuks
Single 26 → 10 AWG - 2 Black 8.2mm 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw Down NS35 UK 5-HESI - -
RS-stocknr. 652-3335
Fabrikantnummer3118203
FabrikantPhoenix Contact
€ 37,13
Each (In a Pack of 5)
Aantal stuks
Single 26 → 8 AWG - 2 Black 8.2mm Flat Fuse 30A 250 V Screw Down NS35 UK 6-FSI/C - -
RS-stocknr. 627-1630
Fabrikantnummer3046032
FabrikantPhoenix Contact
€ 3,90
Each (In a Pack of 5)
Aantal stuks
Single 26 → 10 AWG - 2 Black 6.2mm 5 x 20mm 6.3A 500 V Screw Down NS35 UT 4-HESI (5X20) +110°C -50°C
RS-stocknr. 804-1469
Fabrikantnummer3025587
FabrikantPhoenix Contact
€ 8,666
Each (In a Pack of 25)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 463-3878
Fabrikantnummer3004171
FabrikantPhoenix Contact
€ 7,598
Each (In a Pack of 5)
Aantal stuks
Single 26 → 8 AWG - 2 Black 10.2mm 6.3 x 32mm 10A 500 V Screw Down NS35 UK6.3-HESI - -
RS-stocknr. 708-1683
Fabrikantnummer3211861
FabrikantPhoenix Contact
€ 2,93
Each
Aantal stuks
Single 24 → 10 AWG - 2 Black 6.2mm 5 x 20mm 6.3A 500 V Push In NS35 Clipline - -
RS-stocknr. 857-5155
Fabrikantnummer3062760
FabrikantPhoenix Contact
€ 73,38
1 Box of 5
Box(es)
1 1.5 → 25 mm² - 2 Black - GG, GL, 10.3 x 85 mm 32A 1.5 kV Screw NS35 UK 10.3-HESI 1500V 120°C -
RS-stocknr. 458-0926
Fabrikantnummer3036369
FabrikantPhoenix Contact
€ 3,292
Each (In a Pack of 5)
Aantal stuks
Single 28 → 10 AWG - 2 Black 6.2mm 5 x 20mm 6.3A 500 V Spring Cage NS35 ST 4-HESI (5X20) - -
RS-stocknr. 776-8277
Fabrikantnummer3046401
FabrikantPhoenix Contact
€ 5,95
Each (In a Pack of 5)
Aantal stuks
Single 24 → 8 AWG - 2 Black 8.2mm 6.3 x 32mm 10A 630 V Screw High Profile UT 6-HESI (6.3X32) - -
RS-stocknr. 804-1355
Fabrikantnummer3004472
FabrikantPhoenix Contact
€ 5,968
Each (In a Pack of 50)
Aantal stuks
Single 24 → 12 AWG - 2 Black - 5 x 20mm 6.3A 500 V Screw - UK5-HESI (5X20) - -
RS-stocknr. 776-7983
Fabrikantnummer3007204
FabrikantPhoenix Contact
€ 6,332
Each (In a Pack of 5)
Aantal stuks
Double 24 → 12 AWG - 4 Black 8.2mm 5 x 20mm 32A 400 V Screw G UKK 5-HESI (5X20) - -
RS-stocknr. 857-5167
Fabrikantnummer3048629
FabrikantPhoenix Contact
€ 208,21
1 Box of 5
Box(es)
1 1.5 → 25 mm² - 2 Black - 10 x 38mm 32A 690 V Screw NS35 UK 10.3-CC HESILED N 600 2POL - -
RS-stocknr. 776-7851
Fabrikantnummer3004142
FabrikantPhoenix Contact
€ 11,342
Each (In a Pack of 5)
Aantal stuks
Single 24 → 12 AWG - 2 Black - 5 x 20 mm, 5 x 25 mm, 5 x 30 mm 6.3A 500 V Screw G UK5-HESILA 250 - -
RS-stocknr. 857-5195
Fabrikantnummer3048373
FabrikantPhoenix Contact
€ 99,88
1 Box of 5
Box(es)
1 1.5 → 35 mm² - 2 Grey - D 02, E 27 25A 500 V Screw NS35 USED +165°C -
RS-stocknr. 627-1646
Fabrikantnummer3046090
FabrikantPhoenix Contact
€ 7,438
Each (In a Pack of 5)
Aantal stuks
Single 0.14 → 4 mm² - 2 Black 6.2mm 5 x 20mm 6.3A 24 V Screw Down NS35 UT +110°C -50°C
RS-stocknr. 708-1699
Fabrikantnummer3211903
FabrikantPhoenix Contact
€ 6,47
Each
Aantal stuks
Single 0.2 → 6 mm² - 2 Black 6.2mm 5 x 20mm 6.3A 24 V Push In NS35 PT 4-HESILED 24 (5X20) - -
RS-stocknr. 857-4748
Fabrikantnummer3070079
FabrikantPhoenix Contact
€ 496,74
1 Box of 50
Box(es)
1 0.14 → 6 mm² - 2 Black - 5 x 20mm 6.3A 250 V Screw NS35 UT 4-PE/HESI LA 250 (5X20) - -
RS-stocknr. 776-8261
Fabrikantnummer3005170
FabrikantPhoenix Contact
€ 12,306
Each (In a Pack of 5)
Aantal stuks
Single 20 → 6 AWG - 2 Black 12mm 5 x 20mm 10A 800 V Screw G UK 10-DREHSILA 250 (5X20) - -
RS-stocknr. 855-8649
Fabrikantnummer3070066
FabrikantPhoenix Contact
€ 486,59
1 Box of 50
Box(es)
1 0.14 → 6 mm² - 2 Black - 5 x 20mm 6.3A 60 V Screw NS35 UT 4-PE/HESI LED 60 (5X20) - -