Non-Fused DIN Rail Terminals

Non-fused DIN rail terminals are modular plastic blocks that are used to connect two or more electrical wires together in a control cabinet. They offer protection from overcurrent and short-circuits.

How do non-fused DIN rail terminals work?

Non-fused DIN rail terminals have an insulated plastic body that houses the current carrying parts and minimises heat generated when current passes through the wires. They also have a clamping device that allows you to quickly snap them on to a DIN rail. A DIN rail is a standard-sized metal rail used to organise and manage multiple terminals in a compact space. You can easily connect and disconnect a non-fused DIN rail terminal without disrupting other wire terminations.

What are non-fused DIN rail terminals used for?

Non-fused DIN rail terminals are used to maintain complex control circuits in applications such as:

  • Energy management
  • Power supplies
  • Lighting controllers
  • Telecommunications
  • Building management systems
  • Industrial and civil electrical installations
  • Heating and air conditioning controls

...
Lees meer Lees minder

Filters

1 - 20 van 2710 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Wire Size Cable CSA Colour Current Rating Number of Levels Termination Method Voltage Rating Pitch Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Standards Met
RS-stocknr. 501-5445
Fabrikantnummer3036796
FabrikantPhoenix Contact
€ 2,30
Each
Aantal stuks
- - - Grey 6A - - - - - - - -
RS-stocknr. 750-8520
Fabrikantnummer3208333
FabrikantPhoenix Contact
€ 2,558
Each (In a Pack of 5)
Aantal stuks
PT 1.5/S-QUATTRO-PE 26 → 16 AWG 0.14 → 1.5mm² Green/Yellow - Single Push In - - - - - -
RS-stocknr. 425-190A
Fabrikantnummer1020000000
FabrikantWeidmuller
€ 0,73
Each (In a Pack of 100)
Aantal stuks
WDU 30 → 12 AWG 2.5mm² Beige 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 425-190
FabrikantnummerWDU 2.5 -1020000000
FabrikantWeidmuller
€ 0,95
Each (In a Pack of 10)
Aantal stuks
WDU 30 → 12 AWG 2.5mm² Beige 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 687-9414
Fabrikantnummer3209510
FabrikantPhoenix Contact
€ 0,631
Each (In a Pack of 10)
Aantal stuks
PT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Push In 800 V - - - - -
RS-stocknr. 627-3737
Fabrikantnummer3044076
FabrikantPhoenix Contact
€ 0,665
Each (In a Pack of 10)
Aantal stuks
UT 2.5 26 → 12 AWG 0.14 → 4mm² Grey 24A Single Screw Down 1 kV - -50°C +110°C ATEX -
RS-stocknr. 101-2789
Fabrikantnummer3004362
FabrikantPhoenix Contact
€ 1,02
Each (In a Pack of 10)
Aantal stuks
UK 5 N 24 → 10 AWG 0.2 → 4mm² Grey 32A Single Screw Down 800 V - - - - -
RS-stocknr. 779-598
FabrikantnummerWDK 2.5 -1021500000
FabrikantWeidmuller
€ 2,398
Each (In a Pack of 10)
Aantal stuks
WDK 30 → 12 AWG 2.5mm² Brown 32A Double Screw Down 400 V - -50°C +120°C - -
RS-stocknr. 101-2751
Fabrikantnummer3003347
FabrikantPhoenix Contact
€ 0,999
Each (In a Pack of 10)
Aantal stuks
UK 2.5 N 24 → 12 AWG 0.2 to 2.5mm² Grey 24A Single Screw Down 800 V - - - ATEX -
RS-stocknr. 425-285
Fabrikantnummer1020080000
FabrikantWeidmüller
€ 0,95
Each (In a Pack of 10)
Aantal stuks
WDU 30 → 12 AWG 2.5mm² Blue 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 878-7506
FabrikantRS PRO
€ 0,288
Each (In a Pack of 10)
Aantal stuks
CDU 2.5 28 → 12 AWG 2.5mm² - 20 (UL/CSA) A, 24 (IEC) A Single Screw 800 V - - - - -
RS-stocknr. 454-542
FabrikantnummerDLD 2.5 DB -1784180000
FabrikantWeidmuller
€ 3,038
Each (In a Pack of 5)
Aantal stuks
DLD 26 → 12 AWG 2.5mm² Brown 24A Triple Screw Down 250 V - -60°C +130°C - -
RS-stocknr. 687-9638
Fabrikantnummer3210567
FabrikantPhoenix Contact
€ 1,486
Each (In a Pack of 10)
Aantal stuks
PTTB 2.5 0.14 → 4 mm² - Grey 22A Double Push In 500 V - - - - -
RS-stocknr. 388-7557
Fabrikantnummer870-551
FabrikantWago
€ 2,642
Each (In a Pack of 10)
Aantal stuks
870 28 → 14 AWG 0.08 → 4mm² Grey 24A Triple - 500 V 5mm - - - -
RS-stocknr. 425-207A
Fabrikantnummer1020100000
FabrikantWeidmuller
€ 0,629
Each (In a Pack of 100)
Aantal stuks
WDU 26 → 10 AWG 4mm² Brown 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 425-207
Fabrikantnummer1020100000
FabrikantWeidmüller
€ 1,104
Each (In a Pack of 10)
Aantal stuks
WDU 26 → 10 AWG 4mm² Beige 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 779-649
Fabrikantnummer1020040000
FabrikantWeidmuller
€ 0,905
Each (In a Pack of 10)
Aantal stuks
WDU 30 → 12 AWG 2.5mm² Red 32A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 425-235
FabrikantnummerWDU 16 -1020400000
FabrikantWeidmuller
€ 2,294
Each (In a Pack of 10)
Aantal stuks
WDU 14 → 6 AWG 16mm² Brown 76A Single Screw Down 1 kV - -50°C +120°C ATEX -
RS-stocknr. 425-213
FabrikantnummerWDU 6 -1020200000
FabrikantWeidmuller
€ 1,506
Each (In a Pack of 10)
Aantal stuks
WDU 26 → 8 AWG 6mm² Brown 41A Single Screw Down 800 V - -50°C +120°C ATEX -
RS-stocknr. 872-5619
FabrikantRS PRO
€ 3,392
Each (In a Pack of 5)
Aantal stuks
2268.2 22 → 14 AWG - Beige 20 (CSA) A, 20 (CSAus) A, 24 (IEC) A Triple Screw 300 V - -40°C +105°C - -
Related Products
The RB Series from Souriau offers a lightweight ...
Description:
The RB Series from Souriau offers a lightweight junction system with a range of bussing arrangements. The system provides a large number of ground terminations within close proximity to signal wires. The following switches can also be accommodated SEDT, DPBT, ...
Quick and secure single action positive lock structure ...
Description:
Quick and secure single action positive lock structure Easy operation simplifies maintenance especially in narrow and dimly lit places Easy connection with standard ring terminals Highly reliable connection with unique contact spring structure Wide variety of cable sizes and currents ...
Quick connecting IDC-ConnectionFeed-through terminal blocksKnife disconnect terminal block ...
Description:
Quick connecting IDC-ConnectionFeed-through terminal blocksKnife disconnect terminal block with quick connection, cross section enable you to rapidly localise system faultsEndplates to finish off a row of multi connectionsSeparators for optical and electrical group separation.
Offset levels allow side stacking up to 30-way. ...
Description:
Offset levels allow side stacking up to 30-way. Robust rising clamp technologyVoltage Rating 250VHigh copper content (>85%) provides outstanding corrosion resistance, low contact resistance and virtually eliminates thermal expansionLarge 3mm copper alloy screws.