Non-Fused Terminal Blocks

Non-fused terminal blocks are modular, screw-type electrical connectors used to connect two or more wires together. The wires are usually clamped down to the metal part by a screw. Terminal blocks allow more than one circuit to connect to another circuit. 


How do non-fused terminal blocks work?


Non-fused terminal blocks typically have several screw terminals to connect a number of wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components.


What are non-fused terminal blocks used for?


Non-fused terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. 


Non-fused terminal blocks are also widely used electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Number of Ways Mounting Type Pitch Current Rating Termination Method Cable CSA Gender Wire Protection Wire Size Material Colour Voltage Rating Minimum Operating Temperature
RS-stocknr. 124-2528
Fabrikantnummer148-90039 HCPM-5-PC-BU/CL (75)
FabrikantHellermannTyton
€ 18,57
1 Box of 75
Box(es)
HelaCon Plus Mini 5 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 820-8388
Fabrikantnummer148-90025 HECP-3-PC-CL/OG (100)
FabrikantHellermannTyton
€ 14,79
1 Pack of 75
Pack(s)
HelaCon Plus 3 Cable Mount - 32A Push In - - - 0.5 → 4 mm² PC - 600 V +105°C
RS-stocknr. 666-0106
Fabrikantnummer148-90009 HECE-5-PA66-GY (100)
FabrikantHellermannTyton
€ 20,23
1 Box of 100
Box(es)
HelaCon Plus 5 - - 24A Push In - - - 1.0 → 2.5 mm² Nylon - 450 V -30°C
RS-stocknr. 124-2527
Fabrikantnummer148-90038 HCPM-4-PC-CL (100)
FabrikantHellermannTyton
€ 23,91
1 Box of 100
Box(es)
HelaCon Plus Mini 4 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0138
Fabrikantnummer148-90022 HECL-1/1-PA66-GY (100)
FabrikantHellermannTyton
€ 24,41
1 Box of 100
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C
RS-stocknr. 666-0128
Fabrikantnummer148-90015 HECE-5x1.5-PA66-GY (100)
FabrikantHellermannTyton
€ 17,48
1 Box of 100
Box(es)
HelaCon Plus 5 - - 17.5A Push In - - - 0.5 → 1.5 mm² Nylon - 450 V -30°C
RS-stocknr. 124-2525
Fabrikantnummer148-90036 HCPM-2-PC-CL/YE (150)
FabrikantHellermannTyton
€ 24,23
1 Box of 150
Box(es)
HelaCon Plus Mini 2 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0119
Fabrikantnummer148-90010 HECE-8-PA66-GY (50)
FabrikantHellermannTyton
€ 30,50
1 Box of 50
Box(es)
HelaCon Plus 8 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS-stocknr. 124-2529
Fabrikantnummer148-90040 HCPM-6-PC-CL/VT (50)
FabrikantHellermannTyton
€ 16,18
1 Box of 50
Box(es)
HelaCon Plus Mini 6 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0153
Fabrikantnummer148-00077 HelaCon Plus Variobox 100-PC-MIX (100)
FabrikantHellermannTyton
€ 51,11
1 Kit
Kit(s)
- - - - 24A Push In - - - 22 → 12 AWG PC - 600 V -30°C
RS-stocknr. 124-2530
Fabrikantnummer148-90041 HCPM-8-PC-BK/CL (50)
FabrikantHellermannTyton
€ 21,09
1 Box of 50
Box(es)
HelaCon Plus Mini 8 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0093
Fabrikantnummer148-90008 HECE-4-PA66-GY (100)
FabrikantHellermannTyton
€ 17,77
1 Box of 100
Box(es)
HelaCon Plus 4 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS-stocknr. 666-0083
Fabrikantnummer148-90006 HECE-2-PA66-GY (100)
FabrikantHellermannTyton
€ 10,20
1 Box of 100
Box(es)
HelaCon Plus 2 - - 24A Push In - - - 22 → 12 AWG Nylon - 450 V -30°C
RS-stocknr. 124-2526
Fabrikantnummer148-90037 HCPM-3-PC-CL/OG (100)
FabrikantHellermannTyton
€ 16,52
1 Box of 100
Box(es)
HelaCon Plus Mini 3 Cable Mount - 24A Push In - - - 0.5 → 2.5 (Solid) mm², 1 → 2.5 (Stranded) mm² PC - 450 V -30°C
RS-stocknr. 666-0140
Fabrikantnummer148-90023 HECL-2/1-PA66-WH (100)
FabrikantHellermannTyton
€ 26,91
1 Box of 100
Box(es)
HelaCon Plus 3 - - 24A Push In - - - 0.5 → 2.5 mm² Nylon - 450 V -5°C