Barrier Strips

Barrier strips are screw-type electrical connectors that allow more than one circuit to connect to another circuit. Wires are clamped down to a metal part by tightening of a screw. Multiple screw terminals are arranged such that the metal strips are separated by a barrier or insulating block.


How do barrier strips work?


Each strip will have a pair of screws arranged such that each screw connects to a separate conductor on either end of the strip. Alternatively, terminal strips have several screws along two strips, creating a bus bar for the distribution of power.


Barrier strips can accommodate a broad range of wire sizes and provide a reliable connection. The term “contact” refers to the wire attached to the barrier and the contact pitch refers to the distance between each contact, measured from the centre of each opening or hole.


Applications of Barrier strips


Barrier strips are extensively used in electrical wiring for distributing electricity, connecting switches, electrical outlets and lighting fixtures to the mains. They’re also used to directly connect major appliances such as ovens. You will also find barrier strips in surge protectors and speakers.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Pitch Body Orientation Contact Material Contact Plating Number of Rows Screw Size Wire Size Material Fixing Centre Current Rating Voltage Rating Dimensions Depth
RS-stocknr. 885-9298
Fabrikantnummer24-140
FabrikantCinch Connectors
€ 10,18
Each
Aantal stuks
24 9.53mm Straight - - 2 M3 16 AWG Phenolic 9.375 in 15A 250 V ac 245.3 x 22.2 x 10.3mm 10.3mm
RS-stocknr. 885-6808
Fabrikantnummer18-141
FabrikantCinch Connectors
€ 16,12
Each
Aantal stuks
- 11.13mm - Brass Nickel - - 14 AWG Phenolic - 20A 250 V ac - -
RS-stocknr. 885-9320
Fabrikantnummer3-142
FabrikantCinch Connectors
€ 2,451
Each (In a Pack of 10)
Aantal stuks
3 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 57.15mm 30A 250 V ac 67.46 x 33.32 x 15.88mm 15.88mm
RS-stocknr. 885-9305
Fabrikantnummer8-140-Y
FabrikantCinch Connectors
€ 12,96
Each
Aantal stuks
8 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 85.73mm 15A 250 V ac 92.89 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9324
Fabrikantnummer6-142
FabrikantCinch Connectors
€ 7,23
Each
Aantal stuks
6 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 100mm 30A 250 V ac 110.34 x 33.32 x 15.88mm 15.88mm
RS-stocknr. 885-9302
Fabrikantnummer6-141
FabrikantCinch Connectors
€ 2,59
Each (In a Pack of 10)
Aantal stuks
6 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 77.77mm 20A 250 V ac 85.73 x 28.58 x 12.7mm 12.7mm
RS-stocknr. 885-9330
Fabrikantnummer12-142
FabrikantCinch Connectors
€ 10,22
Each
Aantal stuks
12 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 185.72mm 30A 250 V ac 196.06 x 33.32 x 15.88mm 15.88mm
RS-stocknr. 885-9314
Fabrikantnummer12-141
FabrikantCinch Connectors
€ 8,36
Each
Aantal stuks
12 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 144.45mm 20A 250 V ac 152.4 x 28.58 x 12.7mm 12.7mm
RS-stocknr. 885-6735
Fabrikantnummer6-140-Y
FabrikantCinch Connectors
€ 7,26
Each
Aantal stuks
6 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 66.68mm 15A 250 V ac 73.84 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9285
Fabrikantnummer18-140
FabrikantCinch Connectors
€ 9,51
Each
Aantal stuks
18 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 180.98mm 15A 250 V ac 188.14 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9260
Fabrikantnummer5-140
FabrikantCinch Connectors
€ 2,067
Each (In a Pack of 10)
Aantal stuks
5 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 57.15mm 15A 250 V ac 64.31 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9279
Fabrikantnummer12-140
FabrikantCinch Connectors
€ 7,06
Each
Aantal stuks
12 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 123.83mm 15A 250 V ac 130.99 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9273
Fabrikantnummer15-140
FabrikantCinch Connectors
€ 5,49
Each
Aantal stuks
15 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 152.4mm 15A 250 V ac 159.56 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9282
Fabrikantnummer16-140
FabrikantCinch Connectors
€ 7,63
Each
Aantal stuks
16 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 161.93mm 15A 250 V ac 169.09 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9263
Fabrikantnummer6-140
FabrikantCinch Connectors
€ 2,419
Each (In a Pack of 10)
Aantal stuks
6 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 66.68mm 15A 250 V ac 73.84 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9291
Fabrikantnummer25-140
FabrikantCinch Connectors
€ 11,34
Each
Aantal stuks
25 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 247.65mm 15A 250 V ac 254.76 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9295
Fabrikantnummer4-140-Y
FabrikantCinch Connectors
€ 4,41
Each
Aantal stuks
4 9.53mm Straight Brass Nickel 2 M3 16 AWG Phenolic 47.63mm 15A 250 V ac 54.79 x 22.23 x 10.31mm 10.31mm
RS-stocknr. 885-9327
Fabrikantnummer20-141
FabrikantCinch Connectors
€ 9,83
Each
Aantal stuks
20 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 233.35mm 20A 250 V ac 241.3 x 28.58 x 12.7mm 12.7mm
RS-stocknr. 885-8490
Fabrikantnummer16-141
FabrikantCinch Connectors
€ 7,77
Each
Aantal stuks
16 11.13mm Straight Brass Nickel 2 M3 14 AWG Phenolic 188.9mm 20A 250 V ac 196.85 x 28.58 x 12.7mm 12.7mm
RS-stocknr. 885-9333
Fabrikantnummer9-142
FabrikantCinch Connectors
€ 9,02
Each
Aantal stuks
9 14.3mm Straight Brass Nickel 2 M3 10 AWG Phenolic 142.88mm 30A 250 V ac 153.19 x 33.32 x 15.88mm 15.88mm