Crimp Closed End Connectors

A crimp closed end connector is a type of solderless electrical connection used to terminate and seal stranded wire.

In general, crimping is a method in which metal is bent around a joint and squeezed together, which then forms a connection. Because crimping is a cold-working technique needing only a simple handheld crimp tool, strong bonds are made between the metallic parts (typically wire) and other non-metallic components without the usual need for solder.

What are crimp closed end connectors used for?

Crimp closed end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.

Types of crimp closed end connectors

Crimp closed end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.


...
Lees meer Lees minder

Filters

61 - 61 van 61 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Insulation Material Shrouded/Unshrouded Contact Material Contact Plating Thickness Colour
RS-stocknr. 718-7454
Fabrikantnummer324487
FabrikantTE Connectivity
€ 1,08
Each (In a Pack of 5)
Aantal stuks
- - - 13.08mm - - - - Nylon - Copper Tin - Yellow
Related Products
The YLN connector adds variation in shape to ...
Description:
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when ...
For 1.0mm and 1.3mm diameter pins, having a ...
Description:
For 1.0mm and 1.3mm diameter pins, having a funnel shaped lead-in to ease insertion and to ensure a balance with its high retaining force.
PLASTI-GRIP closed barrel spade tongue wire crimp terminals ...
Description:
PLASTI-GRIP closed barrel spade tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel spade tongue crimp terminals is serrated ...
A range of insulated spade tongue crimp terminals ...
Description:
A range of insulated spade tongue crimp terminals from JST made from tin-plated oxygen free copper. JST part numbers Vxxx are straight-entry terminals with brazed seamsJST part numbers FVWSxxx are flared-entry terminals with butted seams. • Vinyl insulation• Straight or ...