Crimp Spade Connectors

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated. What does it do?An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs. Why do you need it / applications? Electrical panels Terminal blocksWiring harnessesTypesCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement. Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size. Red 0.5 mm² to 1.5 mm² - Yellow 2.5 mm² to 6 mm² Blue 1.5 mm² to 2.5 mm²Other colours by different manufactures are now available. Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Hooked Colour Contact Plating Overall Length
Nieuw
RS-stocknr. 190-3335
Fabrikantnummer3240038
FabrikantPhoenix Contact
€ 0,274
Each (In a Bag of 100)
Aantal stuks
C-FCI 2.5/M3.5 Uninsulated - 5.7mm 1.5mm² 2.5mm² - - Unshrouded M3.5 - Blue - 22.5mm
RS-stocknr. 804-6962
Fabrikantnummer3240038
FabrikantPhoenix Contact
€ 0,36
Each
Aantal stuks
C-FCI 2.5/M3.5 Uninsulated - 5.7mm 1.5mm² 2.5mm² - - Unshrouded M3.5 - Blue - 22.5mm
RS-stocknr. 804-6969
Fabrikantnummer3240034
FabrikantPhoenix Contact
€ 0,36
Each (In a Pack of 100)
Aantal stuks
C-FCI 1.5/M4 Uninsulated - 7.2mm 0.5mm² 1.5mm² - - Unshrouded M4 - Red - 22mm
RS-stocknr. 804-6966
Fabrikantnummer3240039
FabrikantPhoenix Contact
€ 0,36
Each (In a Pack of 100)
Aantal stuks
C-FCI 2.5/M4 Uninsulated - 7.2mm 1.5mm² 2.5mm² - - Unshrouded M4 - Blue - 22.5mm