Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS-stocknr. 812-6359
FabrikantnummerFL15P7-K120 / 1727040001
FabrikantFCT
€ 1,71
Each
Aantal stuks
15 Male Straight Steel - FL - - - 5A 39.1 x 6 x 12.5mm 39.1mm 12.5mm 6mm
RS-stocknr. 812-6371
FabrikantnummerFL25S7-K121 / 1727040004
FabrikantFCT
€ 2,30
Each
Aantal stuks
25 Female Straight Steel - FL - - - 5A 53 x 6.3 x 12.5mm 53mm 12.5mm 6.3mm
RS-stocknr. 812-6380
FabrikantnummerFL37P7-K120 / 1727040005
FabrikantFCT
€ 3,10
Each
Aantal stuks
37 Male Straight Steel - FL - - - 5A 69.3 x 6 x 12.5mm 69.3mm 12.5mm 6mm
RS-stocknr. 812-6396
FabrikantnummerFL50P7-K120 / 1727040007
FabrikantFCT
€ 3,20
Each
Aantal stuks
50 Male Straight Steel - FL - - - 5A 66.9 x 6 x 15.4mm 66.9mm 15.4mm 6mm
RS-stocknr. 812-6368
FabrikantnummerFL15S7-K121
FabrikantFCT
€ 2,38
Each
Aantal stuks
15 Female Straight Steel - FL - - - 5A 39.1 x 6.3 x 12.5mm 39.1mm 12.5mm 6.3mm
RS-stocknr. 812-6399
FabrikantnummerFL50S7-K121 / 1727040008
FabrikantFCT
€ 3,10
Each
Aantal stuks
50 Female Straight Steel - FL - - - 5A 66.9 x 6.3 x 15.4mm 66.9mm 15.4mm 6.3mm
RS-stocknr. 812-6343
FabrikantnummerFL09S7-K121 / 1727040010
FabrikantFCT
€ 1,75
Each
Aantal stuks
9 Female Straight Steel - FL - - - 5A 30.8 x 6.3 x 12.5mm 30.8mm 12.5mm 6.3mm