D Sub Backshells

D-Sub Backshells play a pivotal role in maximising EMI/RFI shielding to create reliable protection and optimal performance of your applications.




They complement each other with D-Sub Connectors which can change the orientation of the Connector that comes in a range of different sizes, materials (plastic, metal) and colours to support your project.




What are D-Sub Connector Backshells used for?




The D-Sub Backshells have a direct impact on the stability of the Connector and prevents potential damage from straining on the cables to which the Connector is attached. It is not uncommon that Backshells are colour-coded or labelled for easy identification, especially when there is a connection with large modular boards.




Our comprehensive D-Sub Backshells, including our own branded RS PRO, offers a variety of options to make a difference in terms of stability while keeping maximum cable strain relief to make sure no damage to wires and contacts is in place.




The standard D-Sub Backshell part is the screw type Connector responsible for providing a reliable and safe connection system. One of their characteristics lies in their ability to change the orientation for the connection. This in turn allows the Connectors to be tailored to the application in which they will be used. This process enables connections to be made when the space available is restricted.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Contacts D-Sub Shell Size Housing Material Body Orientation D Connector Type Colour Housing Material Plating Strain Relief IP Rating Series
RS-stocknr. 224-1578
Fabrikantnummer063387
FabrikantERNI
€ 9,54
Each
Aantal stuks
25 B PC Angled - - - - - KSG 200
RS-stocknr. 224-1512
Fabrikantnummer063384
FabrikantERNI
€ 8,67
Each
Aantal stuks
15 A PC Angled - - - - - KSG 200
RS-stocknr. 224-1528
Fabrikantnummer063383
FabrikantERNI
€ 9,13
Each
Aantal stuks
- - - - - - - - - 063
RS-stocknr. 224-1562
Fabrikantnummer063388
FabrikantERNI
€ 8,83
Each
Aantal stuks
15 A Nickel Plated Right Angle - - - - - KSG 200
RS-stocknr. 224-1540
Fabrikantnummer063389
FabrikantERNI
€ 7,18
Each
Aantal stuks
9 E PC Right Angle - - - - - KSG 200
RS-stocknr. 224-1584
Fabrikantnummer063386
FabrikantERNI
€ 7,70
Each
Aantal stuks
37 C PC Angled - - - - - KSG 200
RS-stocknr. 224-1534
Fabrikantnummer063380
FabrikantERNI
€ 4,32
Each
Aantal stuks
37 C PC Angled - - - - - KSG 200