D Sub Contacts

A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

What are D-sub connector contacts used for?

The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

Types of D-sub connector contacts

Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Contact Material Contact Plating Maximum Contact Resistance Minimum Wire Size mm² Wire Size Contact Type Maximum Wire Size mm² Minimum Wire Size AWG Series Contact Size Maximum Wire Size AWG Current Rating Termination Method
Nieuw
RS-stocknr. 208-5044
FabrikantnummerM032
FabrikantAmphenol Socapex
€ 64,00
Each
Aantal stuks
Male Brass Gold - - - Pin - - M032 - - - Solder
Nieuw
RS-stocknr. 208-5019
FabrikantnummerFH2
FabrikantAmphenol Socapex
€ 41,32
Each
Aantal stuks
Female Brass Gold - - - - - - FH2 - - - Solder
Nieuw
RS-stocknr. 208-5045
FabrikantnummerMH3
FabrikantAmphenol Socapex
€ 42,43
Each
Aantal stuks
Male Brass Gold - - - - - - MH3 - - - Solder