Edge Connectors

Edge Connectors
An edge connector or card edge connector is a female socket which mates directly with the edge part of single or double-sided PCB (Printed Circuit Board). The edge of the PCB has metallic tracks on it that engage with the contacts in the socket to provide an external electrical connection. In this way, the edge of the PCB acts as a male connector. The connector is held in place by the friction between the board and the socket
Features of an Edge Connector
Housings: The female edge connector consists of a plastic housing which has an opening on one side into which the edge of the PCB is inserted. Edge connector socket housings are often keyed to ensure that they are used the right way up preventing assembly error. Notches or bumps on the housing help to prevent an incorrect device from being inserted
Contacts: Inside the edge connector housing are contacts which connect with the metal traces on the edge of the PCB on insertion. The contacts are made of metal with a thin metallic plating that improves conductivity and prevents rust and corrosion
Termination Types: Edge connectors with IDC contacts can be terminated directly onto ribbon cable. Edge connectors with pins are soldered onto a PCB
Variations
Edge connectors vary in terms of the following:
Rows: Edge connectors are available with one or 2 rows of contacts
Pitch: Edge connectors are available with a range of contact pitches
Number of Contacts: Edge connectors are available with different numbers of contacts
Orientation: Edge connectors are available with a vertical or right angle mounting orientation.
Applications
Edge connectors are commonly used in personal computers for connecting expansion cards or daughtercards and computer memory to the motherboard. These expansion cards include PCI, PCI Express and AGP cards

...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Orientation Gender Number of Contacts Number of Rows Pitch Mounting Type Termination Method Contact Plating Contact Material Current Rating Keying Way Voltage Rating Housing Material Series
RS-stocknr. 896-7459
Fabrikantnummer67910-0002
FabrikantMolex
€ 3,15
Each
Aantal stuks
Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A Yes 50 V - 67910
RS-stocknr. 167-6478
Fabrikantnummer67910-0002
FabrikantMolex
€ 2,032
Each (On a Reel of 360)
Aantal stuks
Right Angle - 52 - 0.8mm Surface Mount Solder Gold - 1.1A Yes 50 V - 67910
RS-stocknr. 729-3151
Fabrikantnummer76691-2080
FabrikantMolex
€ 6,57
Each
Aantal stuks
Straight Female 80 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE
RS-stocknr. 167-1748
Fabrikantnummer45719-0006
FabrikantMolex
€ 8,297
Each (In a Tray of 510)
Aantal stuks
Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 335-634
Fabrikantnummer45719-0006
FabrikantMolex
€ 9,54
Each
Aantal stuks
Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
Nieuw
RS-stocknr. 178-9464
Fabrikantnummer75800-0001
FabrikantMolex
€ 90,10
Each
Aantal stuks
Straight Male 170 2 - Through Hole Solder Gold over Nickel Copper Alloy - - - Glass Filled LCP -
RS-stocknr. 178-9968
Fabrikantnummer87715-9106
FabrikantMolex
€ 3.501,10
1 Tray of 1680
Tray(s)
Vertical Male 64 - 1mm Through Hole Solder - Phosphor Bronze 1.1A Yes 50 Vrms ac/dc - -
RS-stocknr. 167-1742
Fabrikantnummer45719-0002
FabrikantMolex
€ 4,824
Each (In a Tray of 680)
Aantal stuks
Straight Female 6 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 729-3164
Fabrikantnummer76691-1200
FabrikantMolex
€ 24,96
Each
Aantal stuks
Straight Female 200 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE
RS-stocknr. 335-678
Fabrikantnummer45714-0001
FabrikantMolex
€ 5,99
Each
Aantal stuks
Straight Female 4 2 2.5mm Through Hole Press-In Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 729-3173
Fabrikantnummer76693-2294
FabrikantMolex
€ 29,52
Each
Aantal stuks
Straight Female 294 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE
RS-stocknr. 335-599
Fabrikantnummer45719-0009
FabrikantMolex
€ 13,52
Each
Aantal stuks
Straight Female 8 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 170-7254
Fabrikantnummer76691-1200
FabrikantMolex
€ 19,707
Each (In a Tray of 216)
Aantal stuks
Straight Female 200 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE
RS-stocknr. 178-9302
Fabrikantnummer75800-0001
FabrikantMolex
€ 69,30
Each (In a Box of 60)
Aantal stuks
Straight Male 170 2 - Through Hole Solder Gold over Nickel Copper Alloy - - - Glass Filled LCP -
Nieuw
RS-stocknr. 178-9256
Fabrikantnummer74540-0201
FabrikantMolex
€ 19,80
Each
Aantal stuks
Horizontal Female - - - - - - - - Yes - - -
RS-stocknr. 178-8787
Fabrikantnummer74540-0401
FabrikantMolex
€ 13,002
Each (In a Box of 245)
Aantal stuks
Horizontal Female - - - - - - - - Yes - - -
RS-stocknr. 178-8798
Fabrikantnummer74540-0201
FabrikantMolex
€ 15,262
Each (In a Box of 245)
Aantal stuks
Horizontal Female - - - - - - - - Yes - - -
RS-stocknr. 335-640
Fabrikantnummer45719-0004
FabrikantMolex
€ 6,98
Each
Aantal stuks
Straight Female 4 2 - Through Hole Solder Gold over Nickel Copper Alloy 40A - 250 V Liquid Crystal Polymer BUS BAR SOCKET EXTREME POWER-EDGE
RS-stocknr. 729-3155
Fabrikantnummer76691-2108
FabrikantMolex
€ 15,43
Each
Aantal stuks
Straight Female 108 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE
RS-stocknr. 167-6368
Fabrikantnummer76691-2108
FabrikantMolex
€ 12,095
Each (In a Tray of 360)
Aantal stuks
Straight Female 108 2 0.8mm Through Hole Press-In Gold over Nickel Copper Alloy 1.5A Yes 250 V ac Glass Fibre Reinforced Thermoplastic EDGELINE