IDC D-sub Connectors

IDC (insulation displacement contact) D-sub connectors are a type of electrical connectorthat's designed to be connected to the conductor(s) of an insulated cable, most commonly a ribbon cable(a cable with many conducting wires running parallel to each other on the same flat plane).

Applications for IDC D-sub connectors

IDC D-sub connectors, attached to ribbon cables, are helpful in situations where you need to make a lot of connections without a big number of wires. They're commonly used in computer and electronic systems that require multiple data buses to link internal peripherals, such as disk drives to their drive controllers. They're also frequently used in industrial and telecom applications.

How does an IDC D-sub connector work?

With an IDC D-sub connector, there's no need for cable preparation – in other words, you don't need the strip the cables of their insulation before connecting. To connect the cable to the connector, there are sharpened blades (or contacts) on the connector that force through the insulation around the cable, making a secure connection.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Number of Contacts Body Orientation Pitch Contact Material Contact Plating Housing Material Current Rating Voltage Rating Dimensions Series Contact Size Depth Length
RS-stocknr. 812-6116
FabrikantnummerF09S15-K49 / 1727040076
FabrikantFCT
€ 8,91
Each
Aantal stuks
Female 9 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 30.8 x 12.5 x 15.5mm F series - 15.5mm 30.8mm
RS-stocknr. 812-6179
FabrikantnummerF25S15-K49 / 1727040068
FabrikantFCT
€ 11,80
Each
Aantal stuks
Female 25 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 53 x 12.5 x 15.5mm F series - 15.5mm 53mm
RS-stocknr. 812-6163
FabrikantnummerF25P15-K49
FabrikantFCT
€ 11,31
Each
Aantal stuks
Male 25 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 53 x 12.5 x 15.5mm F series - 15.5mm 53mm
RS-stocknr. 812-6100
FabrikantnummerF09P15-K49
FabrikantFCT
€ 8,14
Each
Aantal stuks
Male 9 Straight 1.27mm Copper Alloy Gold over Nickel Steel 1.5A - 30.8 x 12.5 x 15.5mm F series - 15.5mm 30.8mm