Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS-stocknr. 212-799
Fabrikantnummer2908-05WB-MG
Fabrikant3M
€ 3,144
Each (In a Pack of 5)
Aantal stuks
MicroSD Male - 8 1 1.1mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 14.0mm 1.85mm
RS-stocknr. 542-7747
FabrikantnummerN7E50-7516PK-20
Fabrikant3M
€ 5,53
Each
Aantal stuks
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 50.6mm 6.64mm
RS-stocknr. 237-6090
FabrikantnummerD7E50-7316-03
Fabrikant3M
€ 5,01
Each
Aantal stuks
Compact Flash Card - - - - - - - - - - - 52.1mm 7.1mm
RS-stocknr. 827-3584
FabrikantnummerN7E50-7516PG-20
Fabrikant3M
€ 6,77
Each
Aantal stuks
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold SMT Liquid Crystal Polymer 46.6mm 26.5mm