Memory Sockets

DIMM sockets are a part of printed circuit boards, designed for use in personal computers, servers and workstations. The DIMM (dual inline memory module) is mounted on the circuit board using the DIMM socket. DIMMs are the dominant form of memory used in computing.


What are DIMMs?


DIMMs are memory modules that are composed of a series of dynamic, random-access memory (RAM) integrated circuits. They have two separate electrical contacts on either side, and a 64-bit path. 


Types of DIMM sockets


DIMM sockets have to conform to the needs of the system that they are used in. Therefore, the different types of socket may vary according to the number of pins. This depends on the type of RAM being supported by the DIMM, from DDR to DDR4. Generally, the more pins or contacts, the higher the type of RAM supported. For example, a 240-pin DIMM might be used for DDR2 SDRAM, while a 288-pin DIM might be used for DDR4 SDRAM.


DIMM sockets can also vary based on orientation – this can be angled, horizontal or vertical, and usually depends on the space constraints or the model of the computer.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Memory Socket Type Body Orientation Contact Material Contact Plating Number of Contacts Pitch Mounting Type Termination Method Housing Material SDRAM Type Latching Row Spacing Maximum Contact Resistance
RS-stocknr. 182-3004
Fabrikantnummer7111S1615A01LF
FabrikantAmphenol FCI
€ 1,166
Each (In a Pack of 5)
Aantal stuks
- SIMM Socket - - - - - - - - - - - -
RS-stocknr. 173-4043
Fabrikantnummer10033853-052FSLF
FabrikantAmphenol FCI
€ 9,526
Each (In a Tray of 20)
Aantal stuks
Female DIMM Socket Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30.0mΩ
RS-stocknr. 860-2623
Fabrikantnummer10033853-052FSLF
FabrikantAmphenol FCI
€ 10,47
Each
Aantal stuks
Female DIMM Socket Right Angle Copper Alloy Gold 200 0.6mm Surface Mount Solder Liquid Crystal Polymer DDR2 - 6.2mm 30.0mΩ
RS-stocknr. 182-2929
Fabrikantnummer7111S1615A01LF
FabrikantAmphenol FCI
€ 0,755
Each (On a Reel of 500)
Aantal stuks
- SIMM Socket - Copper Alloy - 6 2.54mm Surface Mount Solder Thermoplastic - - - 100.0MΩ