USB Connectors

USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They're commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more.


USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.


How does a USB connector work?


USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.


Types of USB connectors



  • USB Type A

  • USB Type B

  • USB Type C

  • Mini USBs

  • Micro USBs


Each of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it's important to take into account the key attributes such as;



  • Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.

  • Gender: USB ports come in either a female or male gender.

  • USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.


Different mounting types for USB connectors


You can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Gender Mounting Type USB Type Termination Method USB Version Body Orientation IP Rating Number of Ports Current Rating Voltage Rating CAD Drawing Series Series Number Contact Material
RS-stocknr. 468-6311
FabrikantnummerPX0842/A
FabrikantBulgin
€ 15,27
Each
Aantal stuks
Female Panel Mount A Screw Down 2.0 Straight IP68 1 1.0A 30.0 V - Buccaneer - Copper Alloy
RS-stocknr. 818-0280
FabrikantnummerPX0849/B
FabrikantBulgin
€ 12,62
Each
Aantal stuks
Female Panel Mount B Solder 2.0 Straight IP68 1 1.0A 30.0 V - USB B PX0849 Copper Alloy
RS-stocknr. 468-6327
FabrikantnummerPX0842/B
FabrikantBulgin
€ 16,18
Each
Aantal stuks
Female Panel Mount B Screw Down 2.0 Straight IP68 - 1.0A 30.0 V - Buccaneer - Copper Alloy
RS-stocknr. 912-5114
FabrikantnummerPXP4043/B
FabrikantBulgin
€ 14,72
Each
Aantal stuks
Female Panel Mount Micro B Crimp 2.0 Straight - - 1.0A 30.0 V, 42.0 V - Buccaneer 4000 Copper Alloy
RS-stocknr. 866-0164
FabrikantnummerPX0844/A/0M50/A
FabrikantBulgin
€ 27,01
Each
Aantal stuks
Male Panel Mount A Plug In 2.0 Straight - 1 1.0A 30.0 V - USB PX0844/A/0M50 Copper Alloy
RS-stocknr. 866-0174
FabrikantnummerPX0848/A
FabrikantBulgin
€ 13,68
Each
Aantal stuks
Male Panel Mount B Plug In 2.0 Straight IP68 1 1.0A 30.0 V - USB PX0848 Copper Alloy
RS-stocknr. 252-078
FabrikantnummerPX0447
FabrikantBulgin
€ 8,78
Each
Aantal stuks
Female Through Hole B Solder 2.0 Straight IP68 - 1.0A 30.0 V, 42.0 V - Buccaneer - -
RS-stocknr. 866-0177
FabrikantnummerPX0844/B/0M50/A
FabrikantBulgin
€ 26,48
Each
Aantal stuks
Male Panel Mount B Plug In 2.0 Straight IP68 1 1.0A 30.0 V - USB PX0844/A/0M50 Copper Alloy
RS-stocknr. 841-8894
FabrikantnummerPX0849/A
FabrikantBulgin
€ 15,90
Each
Aantal stuks
Female Panel Mount A - 2.0 Straight IP68 1 - - - - - -
RS-stocknr. 912-5098
FabrikantnummerPXP4040/B/3M00
FabrikantBulgin
€ 16,67
Each
Aantal stuks
Male to Male Cable Mount A Crimp 2.0 Straight - - 1.0A 30.0 V, 42.0 V - Buccaneer 4000 Copper Alloy
RS-stocknr. 204-8050
FabrikantnummerPX0849/A
FabrikantBulgin
€ 12,07
Each (In a Box of 50)
Aantal stuks
Female Panel Mount A Screw Down 2.0 Horizontal IP68 1 - - - Standard Buccaneer PX0 -
RS-stocknr. 467-585
FabrikantnummerPX0458
FabrikantBulgin
€ 10,38
Each
Aantal stuks
Female Through Hole Micro AB Solder 2.0 Straight IP68 - 1.0A 30.0 V, 42.0 V - Buccaneer - -