Fork Terminals

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What do fork terminals do?


An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.


What can you use fork terminals for?



  • Electrical panels

  • Terminal blocks

  • Wiring harnesses


Types


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.



  • Red 0.5 mm² to 1.5 mm²

  • Yellow 2.5 mm² to 6 mm²

  • Blue 1.5 mm² to 2.5 mm²


Other colours by different manufactures are now available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Colour Contact Plating Overall Length Contact Material
RS-stocknr. 837-7074
FabrikantnummerBFV18-8Q
Fabrikant3M
€ 0,361
Each (In a Pack of 25)
Aantal stuks
BFV Insulated Vinyl 7.62mm - - 22AWG 18AWG Unshrouded #8 Pink Tin 21.59mm ETP Copper
RS-stocknr. 837-7068
FabrikantnummerBFV14-8Q
Fabrikant3M
€ 0,274
Each (In a Pack of 25)
Aantal stuks
BFV Insulated Vinyl 7.62mm - - 16AWG 14AWG Unshrouded #8 Blue Tin 21.59mm ETP Copper
RS-stocknr. 837-7070
FabrikantnummerBFV18-6Q
Fabrikant3M
€ 0,361
Each (In a Pack of 25)
Aantal stuks
BFV Insulated Vinyl 6.35mm - - 22AWG 18AWG Unshrouded #6 Pink Tin 21.59mm ETP Copper
RS-stocknr. 837-7083
FabrikantnummerBS-31-10-P
Fabrikant3M
€ 92,47
1 Pack of 1000
Pack(s)
BS Insulated Vinyl 7.62mm - - 22AWG 18AWG Unshrouded #10 Red Tin 21.59mm ETP Copper
RS-stocknr. 837-7156
FabrikantnummerLFV14-10Q
Fabrikant3M
€ 0,299
Each (In a Pack of 25)
Aantal stuks
LFV Insulated Vinyl 8.13mm - - 16AWG 14AWG Unshrouded #10 Blue Tin 22.35mm ETP Copper