Splice Connectors

Crimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that's usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.

How do crimp butt splice terminals work?

Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is them used to crimp both ends to ensure a tight connection between the wires.

Types and applications of crimp butt splice terminals

Crimp butt splice terminals are used for electrical connections in numerous industries, including in automotive, commercial, industrial and marine applications. They come in various sizes to suit different wire sizes and can be categorised into two main groups: insulated and non-insulated. Insulated crimp butt splice terminals are usually colour-coded to indicate the size of the wire with which they're compatible.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Splice Type Minimum Wire Size mm² Wire Size Maximum Wire Size mm² Overall Length Diameter Minimum Wire Size AWG Insulation Maximum Wire Size AWG Number of Ways Colour Insulation Material Series Shrouded/Unshrouded
RS-stocknr. 187-5428
Fabrikantnummer009286001314906
FabrikantAVX
€ 0,436
Each (In a Bag of 500)
Aantal stuks
- 2mm² 14 AWG, 2 → 2.5 mm² 2.5mm² 18.5mm - - - 14AWG - - Thermoplastic 9286 -
RS-stocknr. 187-5431
Fabrikantnummer009286001316906
FabrikantAVX
€ 0,62
Each (In a Pack of 10)
Aantal stuks
- 0.8 mm², 1.3 mm² 16 AWG, 18 AWG, 0.8 → 1 mm², 1.3 → 1.6 mm² 1 mm², 1.6 mm² 17.5mm - - - 16 AWG, 18 AWG - - Thermoplastic 9286 -
RS-stocknr. 187-5427
Fabrikantnummer009286001316906
FabrikantAVX
€ 0,411
Each (In a Bag of 500)
Aantal stuks
- 0.8 mm², 1.3 mm² 16 AWG, 18 AWG, 0.8 → 1 mm², 1.3 → 1.6 mm² 1 mm², 1.6 mm² 17.5mm - - - 16 AWG, 18 AWG - - Thermoplastic 9286 -
RS-stocknr. 187-5429
Fabrikantnummer009286001312906
FabrikantAVX
€ 0,455
Each (In a Bag of 500)
Aantal stuks
- 3.3mm² 12 AWG, 3.3 → 3.9 mm² 3.9mm² - - - - 12AWG - - Thermoplastic 9286 -
RS-stocknr. 187-5437
Fabrikantnummer009286001312906
FabrikantAVX
€ 0,63
Each (In a Pack of 10)
Aantal stuks
- 3.3mm² 12 AWG, 3.3 → 3.9 mm² 3.9mm² - - - - 12AWG - - Thermoplastic 9286 -
RS-stocknr. 187-5434
Fabrikantnummer009286001314906
FabrikantAVX
€ 0,62
Each (In a Pack of 10)
Aantal stuks
- 2mm² 14 AWG, 2 → 2.5 mm² 2.5mm² 18.5mm - - - 14AWG - - Thermoplastic 9286 -