Indicator Lamps & Bulbs, LED & Neon Bulbs | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    Indicator Lamps

    LED (light emitting diode) indicator lamps are a type of LED lamp used to display when a change occurs in an electrical circuit. For example, when something has malfunctioned in an electrical system, a red or orange LED indicator lamp may be used to alert a worker. Other applications include in phone voicemail systems and dashboard lights. LED indicator lamps usually consist of a single bulb, unlike other types of LED lamps such as LED circular arrays

    What are the advantages of LED indicator lamps?

    Compared with traditional incandescent lamps, LED lamps are much more energy efficient. They also have a much longer lifespan than incandescent lamps. Unlike fluoresccent lights, they do not require a warm-up period after being switched on, reaching maximum brightness instantly.

    Types of LED indicator lamps

    LED indicator lamps come in a variety of different colours depending on your needs. They also vary by the intensity of the light produced, by size, and by longevity.

    668 Producten voor Indicator Lamps

    24V ac/dc
    LED
    Green
    2100mcd
    Telephone Slide
    -
    Single Chip
    6.8mm
    45mm
    -
    525nm
    15mA
    100000h
    -
    -
    24V ac/dc
    LED
    White
    2070mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    X=0.31 nm, Y=0.32nm
    -
    100000h
    -
    -
    12V ac/dc
    LED
    White
    2070mcd
    Midget Groove
    -
    Single Chip
    6mm
    16mm
    45 °
    X=0.31 nm, Y=0.32nm
    14mA
    100000h
    -
    -
    6V ac/dc
    LED
    Green
    1610mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    525nm
    -
    100000h
    -
    -
    230V ac
    LED
    Green
    345mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    525nm
    9mA
    100000h
    -
    -
    24V ac/dc
    LED
    Green
    1610mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    525nm
    -
    100000h
    -
    -
    24V ac/dc
    LED
    White
    850mcd
    Bi-Pin
    3 mm
    Single Chip
    4.25mm
    17mm
    -
    X=0.31 nm, Y=3.2nm
    -
    100000h
    -
    -
    24V ac/dc
    LED
    Red
    110/105mcd
    BA9s
    -
    Multichip
    10mm
    28mm
    180 °
    635nm
    -
    100000h
    -
    -
    24V ac/dc
    LED
    Red
    40mcd
    Midget Groove
    -
    Multichip
    6mm
    15.25mm
    180 °
    630nm
    14mA
    100000h
    -
    -
    28V ac/dc
    LED
    Red
    85mcd
    Bi-Pin
    3 mm
    Single Chip
    4.25mm
    17mm
    -
    630nm
    -
    100000h
    -
    -
    24V dc
    LED
    Red
    40mcd
    Midget Groove
    -
    Multichip
    6mm
    15.25mm
    180 °
    630nm
    14mA
    100000h
    -
    -
    48V ac/dc
    LED
    Green
    920mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    525nm
    -
    100000h
    -
    -
    28V ac/dc
    LED
    White
    2070mcd
    Midget Groove
    -
    Single Chip
    6mm
    16mm
    45 °
    X=0.31 nm, Y=0.32nm
    14mA
    100000h
    -
    -
    24V ac/dc
    LED
    Green
    2100mcd
    Telephone Slide
    -
    Single Chip
    5.5mm
    22mm
    -
    525nm
    15mA
    100000h
    -
    -
    12V ac/dc
    LED
    White
    2070mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    X=0.31 nm, Y=0.32nm
    -
    100000h
    -
    -
    6V ac/dc
    LED
    White
    2070mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    X=0.31 nm, Y=0.32nm
    -
    100000h
    -
    -
    230V ac
    LED
    Blue
    105mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    470nm
    9mA
    100000h
    -
    -
    24V ac/dc
    LED
    Green
    35mcd
    Midget Groove
    -
    Multichip
    6mm
    15.25mm
    180 °
    565nm
    14mA
    100000h
    -
    -
    230V ac
    LED
    Red
    375mcd
    BA9s
    -
    Single Chip
    10mm
    24mm
    -
    630nm
    9mA
    100000h
    -
    -
    28V ac/dc
    LED
    Green
    2100mcd
    Telephone Slide
    -
    Single Chip
    6.8mm
    45mm
    -
    525nm
    15mA
    100000h
    -
    -
    Resultaten per pagina