LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.

...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series Automotive Standard
RS-stocknr. 811-1161
FabrikantnummerSTP16CP05TTR
€ 1,318
Each (In a Pack of 5)
Aantal stuks
100mA 3 5.5 V ac Ac - - LED Lighting TSSOP 24 20V - 5 100mA - - -
RS-stocknr. 809-1442
FabrikantnummerLBP01-0810B
€ 0,575
Each (In a Pack of 10)
Aantal stuks
- - Dc - - Aircraft Lighting, Automotive Lighting, Backlighting, Emergency Lighting, Street Lighting, Traffic Lights DO-214AA 2 - - - - - -
RS-stocknr. 791-9260
FabrikantnummerST1CC40DR
€ 1,896
Each (In a Pack of 5)
Aantal stuks
3A 3 18 V dc Dc DC Voltage 2W Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage SOIC 8 18V -1V - - - -
RS-stocknr. 164-6939
FabrikantnummerSTEVAL-ILL070V4
€ 79,61
Each
Aantal stuks
700mA 305 Vrms Ac PWM, 1-10 V 35W - - - 48V 20V 700mA - - -
RS-stocknr. 168-7855
FabrikantnummerLBP01-0810B
€ 0,252
Each (On a Reel of 2500)
Aantal stuks
- - Dc - - Aircraft Lighting, Automotive Lighting, Backlighting, Emergency Lighting, Street Lighting, Traffic Lights DO-214AA 2 - - - - - -
RS-stocknr. 168-7056
FabrikantnummerST1CC40DR
€ 0,80
Each (On a Reel of 2500)
Aantal stuks
3A 3 18 V dc Dc DC Voltage 2W Battery Charger, Emergency Lighting, General Lighting, High Brightness LED driving, Signage SOIC 8 18V -1V - - - -
RS-stocknr. 102-3562
FabrikantnummerSTP16CP05TTR
€ 0,628
Each (On a Reel of 2500)
Aantal stuks
100mA 3 5.5 V ac Ac - - LED Lighting TSSOP 24 20V - 5 100mA - - -
RS-stocknr. 811-1202
FabrikantnummerSTP16CPS05MTR
€ 1,792
Each (In a Pack of 5)
Aantal stuks
100mA 3 5.5 V ac Ac - - LED Lighting SOIC 24 20V - 5 100mA - - -
RS-stocknr. 165-6822
FabrikantnummerSTP16CPS05MTR
€ 0,908
Each (On a Reel of 1000)
Aantal stuks
100mA 3 5.5 V ac Ac - - LED Lighting SOIC 24 20V - 5 100mA - - -