IR LEDs, IR Emitter LEDs, LED Light Bars | RS
Log in / Registreer om gebruik te maken van uw voordelen
Onlangs gezocht

    IR LEDs

    The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It's commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

    Uses for IR LEDS:

    • Remote controls

    • TVs

    • Climate control systems

    • Audio equipment

    • Cameras

    • Lighting equipment

    • Night vision cameras

    Types of IR LEDs categorised by the wavelength:

    • 808 nm – suitable for medical treatments, space optical communication, infrared illumination

    • 830 nm – suitable for automated card reader systems

    • 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography

    • 940 nm – suitable for remote controllers

    1059 Producten voor IR LEDs

    OSA Opto
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSA Opto
    1050nm
    1206
    -
    -
    Surface Mount
    -
    1
    2
    3.2 x 1.6 x 1.2mm
    Square
    OIS-150
    AlInGaP, GaAlAs, GaP, InGaN
    -
    -
    OSA Opto
    1050nm
    1206
    -
    -
    Surface Mount
    -
    1
    2
    3.2 x 1.6 x 1.2mm
    Dome
    OIS-330
    AlInGaP, GaAlAs, GaP, InGaN
    -
    -
    OSA Opto
    1550nm
    1206
    -
    -
    Surface Mount
    -
    1
    2
    3.2 x 1.6 x 1.2mm
    Square
    OIS-150
    AlInGaP, GaAlAs, GaP, InGaN
    -
    -
    Intelligent LED Solutions
    850nm
    -
    -
    -
    Surface Mount
    ±25 (50)°
    1
    2
    20 x 20 x 4.2mm
    -
    OSLON Black 1 PowerStar IR
    -
    -
    3.4V
    OSA Opto
    1300nm
    1206
    -
    -
    Surface Mount
    -
    1
    2
    3.2 x 1.6 x 1.2mm
    Square
    OIS-150
    AlInGaP, GaAlAs, GaP, InGaN
    -
    -
    OSA Opto
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    900nm
    -
    11 mW, 15 mW, 20 mWmW
    15mW/sr
    Surface Mount
    -
    -
    -
    -
    -
    L9726
    -
    -
    -
    Intelligent LED Solutions
    850nm
    -
    -
    -
    Surface Mount
    ±25 (50)°
    1
    2
    20 x 20 x 4.2mm
    -
    OSLON Black 4 PowerStar IR
    -
    -
    9.2V
    Intelligent LED Solutions
    850nm
    PCB
    1340mW
    -
    -
    -
    1
    -
    20 x 20 x 3.5mm
    -
    OSLON Black PowerStar
    -
    -
    -
    OSA Opto
    1450nm
    1206
    -
    -
    Surface Mount
    -
    1
    2
    3.2 x 1.6 x 1.2mm
    Square
    OIS-150
    AlInGaP, GaAlAs, GaP, InGaN
    -
    -
    Intelligent LED Solutions
    850nm
    -
    -
    370mW/sr
    Surface Mount
    120°
    1
    -
    20 x 20 x 2.2mm
    -
    -
    Aluminium
    -
    3.6V
    Intelligent LED Solutions
    850nm
    -
    -
    -
    Surface Mount
    ±25 (50)°
    1
    2
    25 x 25 x 4.2mm
    -
    OSLON Black 9 PowerCluster IR
    -
    -
    30.6V
    Intelligent LED Solutions
    850nm
    -
    635mW
    -
    Through Hole
    -
    -
    -
    -
    -
    ILS Micro Eye
    -
    -
    -
    Intelligent LED Solutions
    850nm
    PCB
    1030mW
    1030mW/sr
    Surface Mount
    ±75°
    1
    2
    20 x 20 x 3.5mm
    Dome
    OSLON Black PowerStar
    -
    -
    -
    Intelligent LED Solutions
    850nm
    -
    635mW
    -
    Through Hole
    -
    -
    -
    -
    -
    ILS Micro Eye
    -
    -
    -
    Intelligent LED Solutions
    940nm
    PCB
    990mW
    935 mW
    Surface Mount
    ±45°
    1
    2
    20 x 3.85mm
    Dome
    OSLON Black PowerStar
    -
    -
    -
    Intelligent LED Solutions
    940nm
    -
    495mW
    -
    Through Hole
    -
    -
    -
    -
    -
    ILS Micro Eye
    -
    -
    -
    Intelligent LED Solutions
    850nm
    PCB
    10080mW
    9600 mW
    Surface Mount
    ±45°
    16
    2
    30 x 30 x 3.95mm
    Dome
    OSLON Black PowerCluster
    -
    -
    -
    OSA Opto
    775nm
    0805
    -
    2.8mW/sr
    Surface Mount
    -
    1
    2
    1.9 x 1.2 x 1.2mm
    Square
    OIS-170
    AlInGaP, GaAlAs, GaP, InGaN
    -
    2.1V
    Resultaten per pagina

    Populaire zoekopdrachten