Digital Isolator ICs

Filters

1 - 20 van 88 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Data Rate Number of Channels Package Type Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Number of Pins Mounting Type Minimum Operating Temperature Maximum Operating Temperature Length Depth Width
RS-stocknr. 825-3079
FabrikantnummerISO1540D
€ 4,95
Each (In a Pack of 2)
Aantal stuks
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS-stocknr. 813-6582
FabrikantnummerISO7421D
€ 2,372
Each (In a Pack of 5)
Aantal stuks
1Mbps 2 SOIC - 10 μA 3000 Vrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 921-3003
FabrikantnummerISO1540D
€ 4,215
Each (In a Tube of 75)
Aantal stuks
1Mbps 2 SOIC - 303 mA 2500 Vrms - 8 Surface Mount -40°C +125°C 367mm 35mm 367mm
RS-stocknr. 162-8174
FabrikantnummerISO7421D
€ 2,005
Each (In a Tube of 75)
Aantal stuks
1Mbps 2 SOIC - 10 μA 3 kVrms 2ns 8 Surface Mount -40°C +125°C 5mm 1.5mm 4mm
RS-stocknr. 923-2414
FabrikantnummerISO7221CD
€ 2,62
Each (In a Tube of 75)
Aantal stuks
25Mbps 1 SOIC - - - - 8 - - - - - -
RS-stocknr. 404-358
FabrikantnummerISO7221CD
€ 2,92
Each
Aantal stuks
25Mbps 1 SOIC - - 2.5 kVrms - 8 - - - - - -
RS-stocknr. 404-354
FabrikantnummerISO7220CD
€ 2,92
Each
Aantal stuks
25Mbps 2 SOIC - - 2.5 kVrms - 8 - - - - - -
RS-stocknr. 145-0819
FabrikantnummerISO7220CD
€ 2,62
Each (In a Tube of 75)
Aantal stuks
25Mbps 2 SOIC - - 2.5 kVrms - 8 - - - - - -
RS-stocknr. 921-2899
FabrikantnummerISO7640FMDW
€ 5,228
Each (In a Tube of 40)
Aantal stuks
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 121-9254
FabrikantnummerISO7241MDW
€ 4,603
Each (In a Tube of 40)
Aantal stuks
- 4 SOIC - - 4000 V - 16 Surface Mount -40°C +125°C - - -
RS-stocknr. 162-8575
FabrikantnummerISO7231MDW
€ 4,377
Each (In a Tube of 40)
Aantal stuks
150Mbps 3 SOIC - 10 μA 4 kVrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 10.63mm
RS-stocknr. 825-3063
FabrikantnummerISO7231MDW
€ 4,85
Each (In a Pack of 2)
Aantal stuks
150Mbps 3 SOIC - 10 μA 4000 Vrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 10.63mm
RS-stocknr. 121-9145
FabrikantnummerISO7242CDW
€ 4,495
Each (In a Tube of 40)
Aantal stuks
25Mbps 2 SOIC 5.5V 10 μA 2500 Vrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 813-6595
FabrikantnummerISO7641FMDW
€ 6,24
Each
Aantal stuks
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 709-3006
FabrikantnummerISO7241MDW
€ 5,40
Each
Aantal stuks
- 4 SOIC - - 4000 V - 16 Surface Mount -40°C +125°C - - -
RS-stocknr. 661-3447
FabrikantnummerISO7242CDW
€ 4,92
Each
Aantal stuks
25Mbps 2 SOIC 5.5V 10 μA 2500 Vrms 2ns 16 Surface Mount -40°C +125°C 10.5mm 2.65mm 7.6mm
RS-stocknr. 162-8175
FabrikantnummerISO7641FMDW
€ 5,228
Each (In a Tube of 40)
Aantal stuks
150Mbps 4 SOIC - 10 μA 4.243 kVrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 813-6586
FabrikantnummerISO7640FMDW
€ 6,24
Each
Aantal stuks
150Mbps 4 SOIC - 10 μA 4243 Vrms 2.3ns 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 168-4975
FabrikantnummerISO7341CQDWQ1
€ 4,92
Each (In a Tube of 40)
Aantal stuks
25Mbit/s 4 SOIC - 7.2 mA @ 3.3 V, 11 mA @ 5 V 3 kVrms 2.1 ns @ 5 V, 2.8 ns @ 3.3 V 16 Surface Mount -40°C +125°C 10.5mm 2.35mm 7.6mm
RS-stocknr. 825-3069
FabrikantnummerISO7420D
€ 2,824
Each (In a Pack of 5)
Aantal stuks
1Mbps 2 SOIC - 10 μA 2.5 kVrms 1ns 8 Surface Mount -40°C +125°C 367mm 35mm 367mm