Server Rack Shelves

Server Rack Shelves are a type of enclosure and racking accessory that has been specifically designed to fit in 19" server cabinets.

The racks are easily adjustable with some shelves vented to allow for airflow, helping to cool any equipment down that might be prone to over-heating. Heavy duty shelves are also available and are able to hold more weight than a cantilever shelf.

As cabling is also an issue in server racks, the shelves have been designed to enable cable management.

Types of Server Rack Shelves

A shelf is measured by using rack units (U or RU) and is defined as 44.5 mm (1.75 in). A server rack is typically 42U high with the equipment being anywhere between 1U and 6U high.

The types of rack mount shelves include fixed vented rack mount, rack mount modem, cantilever, telescopic cantilever, half racks and side mounting trays. Server rack shelves can quite often be mounted via the front or the rear of the cabinet.

Server rack shelves are available with a variety of different depths, colours as well as support for a variety of different maximum loads.

How to install a Server Rack Shelf

The racks are easily moved either by sliding the shelves into various slots in the cabinet or, if they are fixed shelves, mounted using brackets and cage nuts. The width of the rack can be adjusted to accommodate the server.

Server rack accessories can also be rack-mounted and include drawers designed to hold manuals or cables.

Applications of server rack shelves

Server rack shelves are often utilised to securely hold devices such as keyboards or other types of electronics equipment. 


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Rack Units Depth Adjustable Depth Ventilated Colour Material Maximum Load Dimensions Height Maximum Depth Minimum Depth Width Extension Type
RS-stocknr. 186-3006
FabrikantnummerCABSHELF116V
FabrikantStartech
€ 57,86
Each
Aantal stuks
Fixed Shelf 1U 401mm - Yes Black Steel 20kg 40.1 x 44.1 x 4.3cm 43mm - - 441mm Fixed
RS-stocknr. 186-3001
FabrikantnummerCABSHELF1U
FabrikantStartech
€ 47,09
Each
Aantal stuks
Fixed Shelf 1U 50mm - - Black Steel 15kg - 70mm - - 19.6m Fixed
RS-stocknr. 186-3301
FabrikantnummerADJSHELFHDV
FabrikantStartech
€ 170,88
Each
Aantal stuks
Fixed Shelf 2U - - - Black Steel 113.1kg - 84mm - - 52.8mm Fixed
RS-stocknr. 186-3302
FabrikantnummerUNISLDSHF19
FabrikantStartech
€ 181,64
Each
Aantal stuks
Sliding Shelf 2U - - Yes Black Steel 22.7kg - 13.8mm - - 52.7mm Sliding
RS-stocknr. 186-3007
FabrikantnummerCABSHELF
FabrikantStartech
€ 57,86
Each
Aantal stuks
Fixed Shelf 2U 560mm - - Black Steel 20kg - 112mm - - 430mm Fixed
RS-stocknr. 186-3005
FabrikantnummerCABSHELF1U10
FabrikantStartech
€ 40,37
Each
Aantal stuks
Fixed Shelf 1U 250mm - - Black Steel 20kg 25 x 44 x 4.3cm 43mm - - 440mm Fixed
RS-stocknr. 186-3000
FabrikantnummerCABSHELFV
FabrikantStartech
€ 55,17
Each
Aantal stuks
Fixed Shelf 2U - - Yes Black Steel 22.6kg - 10.8mm - - 42.8mm Fixed
RS-stocknr. 186-3003
FabrikantnummerCABSHELFV1U
FabrikantStartech
€ 40,37
Each
Aantal stuks
Fixed Shelf 1U 250mm - Yes Black Steel 20kg 25 x 44 x 4.3cm 43mm - - 440mm Fixed
RS-stocknr. 186-3300
FabrikantnummerADJSHELF
FabrikantStartech
€ 165,50
Each
Aantal stuks
Fixed Shelf 2U 700mm - Yes Black Steel 80kg 700 x 446 x 40in 40mm - - 446mm Fixed
RS-stocknr. 186-3299
FabrikantnummerADJSHELFHD
FabrikantStartech
€ 134,55
Each
Aantal stuks
Fixed Shelf 1U - - - Black Steel 80kg - 90mm - - 53.4mm Fixed
RS-stocknr. 186-3002
FabrikantnummerCABSHELF1U7V
FabrikantStartech
€ 37,67
Each
Aantal stuks
Fixed Shelf 1U 175mm - Yes Black Steel 20kg 17.5 x 44 x 4.4cm 44mm - - 440mm Fixed