Server Rack Shelves

Server Rack Shelves are a type of enclosure and racking accessory that has been specifically designed to fit in 19" server cabinets.

The racks are easily adjustable with some shelves vented to allow for airflow, helping to cool any equipment down that might be prone to over-heating. Heavy duty shelves are also available and are able to hold more weight than a cantilever shelf.

As cabling is also an issue in server racks, the shelves have been designed to enable cable management.

Types of Server Rack Shelves

A shelf is measured by using rack units (U or RU) and is defined as 44.5 mm (1.75 in). A server rack is typically 42U high with the equipment being anywhere between 1U and 6U high.

The types of rack mount shelves include fixed vented rack mount, rack mount modem, cantilever, telescopic cantilever, half racks and side mounting trays. Server rack shelves can quite often be mounted via the front or the rear of the cabinet.

Server rack shelves are available with a variety of different depths, colours as well as support for a variety of different maximum loads.

How to install a Server Rack Shelf

The racks are easily moved either by sliding the shelves into various slots in the cabinet or, if they are fixed shelves, mounted using brackets and cage nuts. The width of the rack can be adjusted to accommodate the server.

Server rack accessories can also be rack-mounted and include drawers designed to hold manuals or cables.

Applications of server rack shelves

Server rack shelves are often utilised to securely hold devices such as keyboards or other types of electronics equipment. 


...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Rack Units Depth Adjustable Depth Ventilated Colour Material Maximum Load Dimensions Height Maximum Depth Minimum Depth Width Extension Type
RS-stocknr. 433-7334
FabrikantnummerCAX2TY400
FabrikantCAMDENBOSS
€ 47,71
Each
Aantal stuks
Cantilever Shelf 2U 400mm - Yes Black Steel 20kg - 88mm - - 446mm Fixed
RS-stocknr. 139-218
FabrikantnummerCAX2TY180
FabrikantCAMDENBOSS
€ 38,71
Each
Aantal stuks
Cantilever Shelf 2U 180mm - Yes Black Steel 20kg - 88mm - - 446mm Fixed
RS-stocknr. 433-7340
FabrikantnummerCAXSMT350
FabrikantCAMDENBOSS
€ 64,37
Each
Aantal stuks
Fixed Shelf 1U 350mm - Yes Black Steel 60kg - 30mm - - 424mm Fixed
RS-stocknr. 139-224
FabrikantnummerCAXCTT280
FabrikantCAMDENBOSS
€ 95,25
Each
Aantal stuks
Cantilever Shelf 2U 280mm - Yes Black Steel 10kg - - - - 446mm Fixed
RS-stocknr. 471-2993
FabrikantnummerCAX2TY280
FabrikantCAMDENBOSS
€ 43,90
Each
Aantal stuks
Cantilever Shelf 2U 280mm - Yes Black Steel 20kg - 88mm - - 446mm Fixed